Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4042BE
Newark Part No.26AJ5404
Product RangeCD4000 LOGIC
251 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.911 |
10+ | $0.840 |
100+ | $0.764 |
500+ | $0.727 |
1000+ | $0.688 |
2500+ | $0.649 |
Price for:Each
Minimum: 1
Multiple: 1
$0.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4042BE
Newark Part No.26AJ5404
Product RangeCD4000 LOGIC
Logic Family / Base NumberCD4042
Latch TypeD Type
IC Output TypeDifferential
Propagation Delay40ns
Output Current6.8mA
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
No. of Bits4bit
Logic IC FamilyCD4000
Logic IC Base Number4042
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product RangeCD4000 LOGIC
Automotive Qualification Standard-
MSL-
Technical Specifications
Logic Family / Base Number
CD4042
IC Output Type
Differential
Output Current
6.8mA
Logic Case Style
DIP
Supply Voltage Min
3V
No. of Bits
4bit
Logic IC Base Number
4042
Operating Temperature Max
125°C
Product Range
CD4000 LOGIC
MSL
-
Latch Type
D Type
Propagation Delay
40ns
IC Case / Package
DIP
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability