Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPCA9306DCTRCopy
Newark Part No.
Re-Reel29AH1212RL
Cut Tape29AH1212
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPCA9306DCTRCopy
Newark Part No.
Re-Reel29AH1212RL
Cut Tape29AH1212
No. of Inputs2Inputs
Output Current64mA
Propagation Delay900ps
No. of Pins8Pins
Logic Case StyleSSOP
IC Case / PackageSSOP
Supply Voltage Min0V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Alternatives for PCA9306DCTR
1 Product Found
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
900ps
Logic Case Style
SSOP
Supply Voltage Min
0V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
64mA
No. of Pins
8Pins
IC Case / Package
SSOP
Supply Voltage Max
5V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate