ALPHAWIRE
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Logic
                                                                                                  4. Shift Registers
                                                                                                  Print Page

                                                                                                  HCF4021YM013TR

                                                                                                  Shift Register, HCF4021, Parallel to Serial, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins

                                                                                                  Date/Lot Code

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS HCF4021YM013TR
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoHCF4021YM013TR
                                                                                                  Newark Part No.54AH6287
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  878 In Stock

                                                                                                  Need more?

                                                                                                  7 Delivery in 1-3 Business Days(US stock)
                                                                                                  871 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1.280
                                                                                                  10+$0.953
                                                                                                  25+$0.874
                                                                                                  50+$0.830
                                                                                                  100+$0.787
                                                                                                  250+$0.733
                                                                                                  500+$0.594
                                                                                                  1000+$0.563
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1.28
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoHCF4021YM013TR
                                                                                                  Newark Part No.54AH6287
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Logic Family / Base NumberHCF4021
                                                                                                  Shift Register FunctionParallel to Serial, Serial to Serial
                                                                                                  No. of Elements1 Element
                                                                                                  No. of Bits Per Element8bit
                                                                                                  Logic Case StyleSOIC
                                                                                                  IC Case / PackageSOIC
                                                                                                  No. of Pins16Pins
                                                                                                  Supply Voltage Min3V
                                                                                                  Supply Voltage Max20V
                                                                                                  IC Output Type-
                                                                                                  Logic IC FamilyHCF40
                                                                                                  Logic IC Base Number4021
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  QualificationAEC-Q100
                                                                                                  Product Range-
                                                                                                  Automotive Qualification StandardAEC-Q100
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  HCF4021YM013TR is an asynchronous parallel input or synchronous serial-in/serial-out 8-stage static shift register. It is a monolithic integrated circuit fabricated in metal oxide semiconductor technology. In this device, entry is controlled by the parallel/serial control input. When the parallel/serial control input is low, data are serially shifted into the 8-stage register synchronously with the positive transition of the clock line. When the parallel/serial control input is high, data are jammed into the 8-stage register via the parallel input lines and synchronous with the positive transition of the clock line. The clock input of the internal stage is “forced” when an asynchronous parallel entry is made. Register expansion using multiple packages is permitted. It is used in applications such as automotive, industrial, computer, and consumer.

                                                                                                  • Fully static operation, 100% tested for quiescent current
                                                                                                  • 8 flip-flops plus output buffering and control gating
                                                                                                  • ESD performance : CDM: 1kV, HBM: 2kV, MM: 200V
                                                                                                  • Quiescent current is 0.04µA typical at (TA = 25°C)
                                                                                                  • Input leakage current is ±0.1µA maximum at (TA = 25°C)
                                                                                                  • Input capacitance is 5pF maximum at (TA = 25°C)
                                                                                                  • Propagation delay time is 160ns typical at (VDD = 5V, Tamb = 25°C, CL = 50pF)
                                                                                                  • Clock pulse width is 180ns typical at (VDD = 5V, Tamb = 25°C, CL = 50pF)
                                                                                                  • Operating temperature range from -40°C to +125°C
                                                                                                  • SO-16 package, automotive grade

                                                                                                  Technical Specifications

                                                                                                  Logic Family / Base Number

                                                                                                  HCF4021

                                                                                                  No. of Elements

                                                                                                  1 Element

                                                                                                  Logic Case Style

                                                                                                  SOIC

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Supply Voltage Max

                                                                                                  20V

                                                                                                  Logic IC Family

                                                                                                  HCF40

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Qualification

                                                                                                  AEC-Q100

                                                                                                  Automotive Qualification Standard

                                                                                                  AEC-Q100

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Shift Register Function

                                                                                                  Parallel to Serial, Serial to Serial

                                                                                                  No. of Bits Per Element

                                                                                                  8bit

                                                                                                  IC Case / Package

                                                                                                  SOIC

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  IC Output Type

                                                                                                  -

                                                                                                  Logic IC Base Number

                                                                                                  4021

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability