Print Page
S71KS512SC0BHV000
MCP Device, NOR Based, DDR, 166MHz, 1.7V, 8bit, Surface Mount, -40°C to 105°C, FBGA-24
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | S71KS512SC0BHV000Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 62AK6017 |
| Your Part Number | |
| Technical Datasheet |
212 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.840 |
| 5+ | $18.330 |
| 10+ | $17.810 |
| 25+ | $17.410 |
| 50+ | $17.100 |
| 100+ | $16.800 |
| 250+ | $16.590 |
Price for:Each
Minimum: 1
Multiple: 1
$18.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | S71KS512SC0BHV000Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 62AK6017 |
| Technical Datasheet | |
| IC Function | HyperBus MCP Memory |
| DRAM Type | DDR |
| DRAM Density | 64Mbit |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 1.95V |
| Data Bus Width | 8 bit |
| IC Package Type | FBGA |
| MCP Type | NOR Based MCP |
| NAND / NOR Density | 512Mbit |
| IC Case / Package | FBGA |
| No. of Pins | 24Pins |
| Secondary Bus Width | 8 bit |
| Supply Voltage Nom | 1.7V |
| Clock Frequency Max | 166MHz |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
S71KS512SC0BHV000 is a MCP device that incorporates both HyperFlash™ and HyperRAM™ memories.
- 1.8V, 512Mb HyperFlash and 64Mbit HyperRAM
- HyperBus interface, 1.8V I/O, 12 bus signals, differential clock (CK/CK#)
- Chip select (CS#), 8-bit data bus (DQ[7:0])
- Read-write data strobe (RWDS), bidirectional data strobe/mask
- Output at the start of all transactions to indicate refresh latency
- Output during read transactions as read data strobe
- High performance, double-data rate (DDR), two data transfers per clock
- 65nm MirrorBit process HyperFlash device technology
- 24-ball FBGA package
- Industrial Plus temperature range from -40°C to +105°C
Technical Specifications
| IC Function | HyperBus MCP Memory |
|---|---|
| DRAM Density | 64Mbit |
| Supply Voltage Max | 1.95V |
| IC Package Type | FBGA |
| NAND / NOR Density | 512Mbit |
| No. of Pins | 24Pins |
| Supply Voltage Nom | 1.7V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| MSL | - |
| DRAM Type | DDR |
|---|---|
| Supply Voltage Min | 1.7V |
| Data Bus Width | 8 bit |
| MCP Type | NOR Based MCP |
| IC Case / Package | FBGA |
| Secondary Bus Width | 8 bit |
| Clock Frequency Max | 166MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991B1A |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |