Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT48LC16M16A2B4-7E IT:GCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.80AH8144
Your Part Number
1,487 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $103.950 |
Price for:Each
Minimum: 1
Multiple: 1
$103.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT48LC16M16A2B4-7E IT:GCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.80AH8144
Technical Datasheet
DRAM TypeSDR
DRAM Density256Mbit
Memory Density256Mbit
DRAM Memory Configuration16M x 16bit
Memory Configuration16M x 16bit
Clock Frequency Max133MHz
Clock Frequency133MHz
Memory Case StyleVFBGA
IC Case / PackageVFBGA
No. of Pins54Pins
Supply Voltage Nom3.3V
Access Time7.5ns
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
SDR
Memory Density
256Mbit
Memory Configuration
16M x 16bit
Clock Frequency
133MHz
IC Case / Package
VFBGA
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
256Mbit
DRAM Memory Configuration
16M x 16bit
Clock Frequency Max
133MHz
Memory Case Style
VFBGA
No. of Pins
54Pins
Access Time
7.5ns
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate