Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No25CSM04-I/SNCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.65AK6138
Product Range4Mbit SPI Serial EEPROM
Your Part Number
163 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 10+ | $2.730 |
| 25+ | $2.700 |
| 50+ | $2.650 |
| 100+ | $2.600 |
| 250+ | $2.540 |
| 500+ | $2.490 |
Price for:Each
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No25CSM04-I/SNCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.65AK6138
Product Range4Mbit SPI Serial EEPROM
Technical Datasheet
Memory Size4Mbit
Memory Density4Mbit
EEPROM Memory Configuration512K x 8bit
Memory Configuration512K x 8bit
InterfacesSPI
Memory Interface TypeSerial SPI
Clock Frequency Max8MHz
Clock Frequency8MHz
Memory Case StyleNSOIC
IC Case / PackageNSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range4Mbit SPI Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
4Mbit
EEPROM Memory Configuration
512K x 8bit
Interfaces
SPI
Clock Frequency Max
8MHz
Memory Case Style
NSOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
4Mbit SPI Serial EEPROM
Memory Density
4Mbit
Memory Configuration
512K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency
8MHz
IC Case / Package
NSOIC
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate