Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS28E05P+Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.73Y1614
Product Range896bit 1-Wire Serial EEPROM
Your Part Number
295 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.290 |
| 100+ | $1.210 |
| 600+ | $0.986 |
| 1080+ | $0.977 |
| 2520+ | $0.967 |
| 5040+ | $0.946 |
Price for:Each
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS28E05P+Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.73Y1614
Product Range896bit 1-Wire Serial EEPROM
Technical Datasheet
Memory Density896bit
Memory Size896bit
EEPROM Memory Configuration128 x 8bit
Memory Configuration128 x 8bit
Interfaces1-Wire
Memory Interface TypeSerial 1-Wire
Clock Frequency-
Clock Frequency Max-
IC Case / PackageTSOC
Memory Case StyleTSOC
No. of Pins6Pins
Supply Voltage Min2.75V
Supply Voltage Max3.63V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range896bit 1-Wire Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DS28E05P+ is a 1-wire EEPROM in 6 pin TSOC package. It is a 112byte user-programmable EEPROM organized as 7 pages of 16 bytes each. Memory pages can be individually set to write protected or EPROM emulation mode through protection byte settings. Each part has its own unique 64bit ROM identification number (ROM ID) that is factory programmed into the chip. The DS28E05 communicates over Maxim’s single contact 1-wire interface at overdrive speed with the ROM ID acting as node address in the case of a multiple-device 1-wire network.
- Supply voltage range is 2.75V to 3.63V
- Operating temperature range from -40°C to 85°C
- Single contact 1-wire interface
- Programmable write protection and OTP EPROM emulation modes for user memory
- Communicates with host at up to 76.9Kbps
- ±8KV HBM ESD protection (typ) on IO pin
Technical Specifications
Memory Density
896bit
EEPROM Memory Configuration
128 x 8bit
Interfaces
1-Wire
Clock Frequency
-
IC Case / Package
TSOC
No. of Pins
6Pins
Supply Voltage Max
3.63V
Operating Temperature Min
-40°C
Product Range
896bit 1-Wire Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Memory Size
896bit
Memory Configuration
128 x 8bit
Memory Interface Type
Serial 1-Wire
Clock Frequency Max
-
Memory Case Style
TSOC
Supply Voltage Min
2.75V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability