Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT17LV002-10SU
Newark Part No.68T4031
Product Range2Mbit I2C Serial EEPROM
Technical Datasheet
37 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $8.090 |
5+ | $8.090 |
10+ | $8.090 |
25+ | $8.090 |
74+ | $8.090 |
111+ | $8.090 |
259+ | $8.090 |
Price for:Each
Minimum: 1
Multiple: 1
$8.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT17LV002-10SU
Newark Part No.68T4031
Product Range2Mbit I2C Serial EEPROM
Technical Datasheet
Memory Size2Mbit
Memory Density2Mbit
Memory Configuration2M x 1bit
EEPROM Memory Configuration2M x 1bit
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency Max10MHz
Clock Frequency10MHz
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Mbit I2C Serial EEPROM
Technical Specifications
Memory Size
2Mbit
Memory Configuration
2M x 1bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
10MHz
Memory Case Style
SOIC
No. of Pins
20Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Mbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Memory Density
2Mbit
EEPROM Memory Configuration
2M x 1bit
Interfaces
I2C
Clock Frequency
10MHz
IC Case / Package
SOIC
Supply Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability