2. Semiconductors - ICs
                                                                                                  3. Memory
                                                                                                  4. FIFO
                                                                                                  Print Page

                                                                                                  72V2113L6PFG

                                                                                                  FIFO, SYNCHRONOUS, 4.5MBIT, 0 TO 70DEG C ROHS COMPLIANT: YES

                                                                                                  Date/Lot Code

                                                                                                  RENESAS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RENESAS 72V2113L6PFG
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part No72V2113L6PFG
                                                                                                  Newark Part No.50AJ9471
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  23 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$241.800
                                                                                                  5+$228.610
                                                                                                  10+$215.420
                                                                                                  25+$213.590
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $241.80
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  RENESAS
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part No72V2113L6PFG
                                                                                                  Newark Part No.50AJ9471
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Memory Size4.5Mbit
                                                                                                  Memory Density4.5Mbit
                                                                                                  FIFO Memory Configuration256K x 18bit / 512K x 9bit
                                                                                                  Memory Configuration256K x 18bit / 512K x 9bit
                                                                                                  Data Bus Width18bit
                                                                                                  Data Bus Width18 bit
                                                                                                  Data Bus DirectionUnidirectional
                                                                                                  No. of Pins80Pins
                                                                                                  Memory Case StyleTQFP
                                                                                                  IC Case / PackageTQFP
                                                                                                  Supply Voltage Min3.15V
                                                                                                  Supply Voltage Max3.45V
                                                                                                  Supply Voltage Nom3.3V
                                                                                                  Operating Temperature Min0°C
                                                                                                  Clock Frequency166MHz
                                                                                                  Operating Temperature Max70°C
                                                                                                  IC MountingSurface Mount
                                                                                                  FIFO FunctionSynchronous
                                                                                                  Clock Frequency Max166MHz
                                                                                                  Access Time4ns
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Memory Size

                                                                                                  4.5Mbit

                                                                                                  FIFO Memory Configuration

                                                                                                  256K x 18bit / 512K x 9bit

                                                                                                  Data Bus Width

                                                                                                  18bit

                                                                                                  Data Bus Direction

                                                                                                  Unidirectional

                                                                                                  Memory Case Style

                                                                                                  TQFP

                                                                                                  Supply Voltage Min

                                                                                                  3.15V

                                                                                                  Supply Voltage Nom

                                                                                                  3.3V

                                                                                                  Clock Frequency

                                                                                                  166MHz

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Clock Frequency Max

                                                                                                  166MHz

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Memory Density

                                                                                                  4.5Mbit

                                                                                                  Memory Configuration

                                                                                                  256K x 18bit / 512K x 9bit

                                                                                                  Data Bus Width

                                                                                                  18 bit

                                                                                                  No. of Pins

                                                                                                  80Pins

                                                                                                  IC Case / Package

                                                                                                  TQFP

                                                                                                  Supply Voltage Max

                                                                                                  3.45V

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  FIFO Function

                                                                                                  Synchronous

                                                                                                  Access Time

                                                                                                  4ns

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  Corporate Responsibility