Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLE25S81AMDTWGCopy
Manufacturer Standard Lead Time100 weeks
Newark Part No.68Y0390
Product Range1.8V Serial NOR Flash Memories
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.820 |
| 10+ | $0.772 |
| 100+ | $0.729 |
| 500+ | $0.697 |
| 1000+ | $0.684 |
| 2500+ | $0.683 |
| 10000+ | $0.669 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLE25S81AMDTWGCopy
Manufacturer Standard Lead Time100 weeks
Newark Part No.68Y0390
Product Range1.8V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density8Mbit
Memory Size8Mbit
Flash Memory Configuration1024K x 8bit
Memory Configuration1024K x 8bit
InterfacesSPI
IC Interface TypeSPI
IC Case / PackageSOIC
Memory Case StyleSOIC
No. of Pins8Pins
Clock Frequency70MHz
Clock Frequency Max70MHz
Access Time-
Supply Voltage Min1.65V
Supply Voltage Max1.95V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max90°C
Product Range1.8V Serial NOR Flash Memories
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
8Mbit
Memory Configuration
1024K x 8bit
IC Interface Type
SPI
Memory Case Style
SOIC
Clock Frequency
70MHz
Access Time
-
Supply Voltage Max
1.95V
IC Mounting
Surface Mount
Operating Temperature Max
90°C
MSL
MSL 2 - 1 year
Memory Density
8Mbit
Flash Memory Configuration
1024K x 8bit
Interfaces
SPI
IC Case / Package
SOIC
No. of Pins
8Pins
Clock Frequency Max
70MHz
Supply Voltage Min
1.65V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V Serial NOR Flash Memories
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate