Need more?
| Quantity | Price |
|---|---|
| 1+ | $142.850 |
Product Information
Product Overview
MT29F32G08ABAAAWP-ITZ:A is a NAND flash memory. It includes an asynchronous data interface for high-performance I/O operations. This device uses a highly multiplexed 8-bit bus (DQx) to transfer commands, address, and data. There are five control signals used to implement the asynchronous data interface: CE#, CLE, ALE, WE#, and RE#. Additional signals control hardware write protection (WP#) and monitor device status (R/B#). This Micron NAND Flash device additionally includes a synchronous data interface for high-performance I/O operations. When the synchronous interface is active, WE# becomes CLK and RE# becomes W/R#. Data transfers include a bidirectional data strobe (DQS). This hardware interface creates a low-pin-count device with a standard pinout that remains the same from one density to another, enabling future upgrades to higher densities with no board redesign.
- Open NAND flash interface (ONFI) 2.2-compliant, single-level cell (SLC) technology
- RESET (FFh) required as first command after power-on
- Data strobe (DQS) signals provide hardware method for synchronizing data DQ in synchronous interface
- Copyback operations supported within the plane from which data is read
- Data retention: JESD47G compliant, endurance: 80,000 PROGRAM/ERASE cycles
- 32Gb density
- Operating voltage range VCC: 3.3V (2.7–3.6V), VCCQ: 3.3V (2.7–3.6V)
- 48-pin TSOP (CPL) package
- Industrial operating temperature range from -40°C to +85°C
Technical Specifications
SLC NAND
32Gbit
4G x 8bit
Parallel
TSOP-I
50MHz
-
3.6V
Surface Mount
85°C
MSL 3 - 168 hours
32Gbit
4G x 8bit
Parallel
TSOP-I
48Pins
50MHz
2.7V
3.3V
-40°C
3.3V Parallel NAND Flash Memories
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate