Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS25F304MD-10S1INCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85AK6783
Product Range3V Serial NOR Flash Memories
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.660 |
Price for:Each
Minimum: 1
Multiple: 1
$5.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS25F304MD-10S1INCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85AK6783
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density4MB
Memory Configuration512K x 8bit
InterfacesSPI
IC Case / PackageNSOIC
No. of Pins8Pins
Clock Frequency Max104MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (04-Feb-2026)
Product Overview
AS25F304MD-10S1IN is a 4Megabit serial NOR flash memory supporting the standard serial peripheral interface (SPI), and supports the dual SPI: serial clock, chip select, serial data I/O0 (DI), I/O1 (DO), W. The dual I/O data is transferred with speed of 208Mbits/s.
- 3.3V voltage, 4Mb density, dual SPI, 104MHz speed
- Input leakage current is ±2µA maximum at (TA = -40°C to +85°C, VCC= 2.7V to 3.6V)
- Standby current is 8µA typical at (TA = -40°C to +85°C, VCC= 2.7V to 3.6V)
- Deep power-down current is 0.6µA typical at (TA = -40°C to +85°C, VCC= 2.7V to 3.6V)
- Operating current (0B read) is 4.4mA maximum at (CLK=0.1VCC / 0.9VCC at 104MHz)
- Serial clock rise time (slew rate) is 0.1V/ns minimum at (TA = -40°C to +85°C, VCC= 2.7V to 3.6V)
- Minimum 100,000 program/erase cycles, top/bottom block protection
- 3x512-Byte security registers with OTP locks, discoverable parameters (SFDP) register
- Page programming time is 2ms typical at (TA = -40°C to +85°C, VCC= 2.7V to 3.6V)
- Ambient operating temperature range from -40°C to 85°C, 8-lead SOIC package
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
512K x 8bit
IC Case / Package
NSOIC
Clock Frequency Max
104MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (04-Feb-2026)
Memory Density
4MB
Interfaces
SPI
No. of Pins
8Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for AS25F304MD-10S1IN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate