0
0 Items$0.00

16-bit Microcontrollers :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Base Number
Device Core
No. of Bits
Data Bus Width
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Series
MCU Family
IC Mounting
Qualification
47T5454

RoHS

Date/Lot Code

Each
1+$3.830
10+$3.770
25+$3.530
50+$3.280
100+$3.260
More Pricing...
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24EP
PIC24
16bit
16bit
16 bit
70MHz
70MHz
64KB
28Pins
SDIP
21I/O's
SDIP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
8KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
PIC24EP MC
PIC24
Through Hole
-
55W4388

RoHS

Each
1+$4.810
10+$4.650
100+$4.500
500+$4.410
1000+$4.320
More Pricing...
PIC24 Family PIC24EPMCSeries Microcontrollers
-
PIC24
16bit
16bit
16 bit
70MHz
70MHz
256KB
44Pins
TQFP
35I/O's
TQFP
I2C, SPI, UART
I2C, SPI, UART
32KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
PIC24EP MC
PIC24
Surface Mount
AEC-Q100
55W4379

RoHS

Each
1+$4.380
10+$4.060
100+$3.750
500+$3.680
1000+$3.600
More Pricing...
PIC24 Family PIC24EPGP Series Microcontrollers
-
PIC24
16bit
16bit
16 bit
70MHz
70MHz
256KB
28Pins
SOIC
21I/O's
SOIC
I2C, SPI, UART
I2C, SPI, UART
32KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
PIC24EP GP
PIC24
Surface Mount
AEC-Q100
45W6375

RoHS

Each
1+$4.810
10+$4.570
100+$4.320
500+$4.230
1000+$4.140
More Pricing...
PIC24 Family PIC24EPGP Series Microcontrollers
-
PIC24
16bit
16bit
16 bit
70MHz
70MHz
256KB
44Pins
TQFP
35I/O's
TQFP
I2C, SPI, UART
I2C, SPI, UART
32KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
PIC24EP GP
PIC24
Surface Mount
AEC-Q100
55W4383

RoHS

Each
1+$5.220
10+$5.130
100+$5.040
500+$4.940
1000+$4.840
More Pricing...
PIC24 Family PIC24EPGP Series Microcontrollers
-
PIC24
16bit
16bit
16 bit
70MHz
70MHz
256KB
64Pins
TQFP
53I/O's
TQFP
I2C, SPI, UART
I2C, SPI, UART
32KB
16Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
PIC24EP GP
PIC24
Surface Mount
AEC-Q100
66T9152

RoHS

Each
500+$4.480
1000+$4.400
1500+$4.300
2500+$4.220
5000+$4.120
More Pricing...
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24EP
PIC24
16bit
16bit
16 bit
70MHz
70MHz
256KB
64Pins
QFN
53I/O's
QFN
I2C, SPI, UART
I2C, SPI, UART
32KB
16Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
PIC24EP GP
PIC24
Surface Mount
AEC-Q100
66T9184

RoHS

Each
500+$4.340
1000+$4.250
1500+$4.170
2500+$4.070
5000+$3.990
More Pricing...
PIC24 Family PIC24EPMCSeries Microcontrollers
PIC24EP
PIC24
16bit
16bit
16 bit
70MHz
70MHz
256KB
64Pins
TQFP
53I/O's
TQFP
I2C, SPI, UART
I2C, SPI, UART
32KB
16Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
PIC24EP MC
PIC24
Surface Mount
AEC-Q100
47T5428

RoHS

Each
500+$3.710
1000+$3.640
1500+$3.560
2500+$3.490
5000+$3.410
More Pricing...
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24EP
PIC24
16bit
16bit
16 bit
70MHz
70MHz
64KB
28Pins
SDIP
21I/O's
SDIP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
8KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
PIC24EP GP
PIC24
Through Hole
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON