
| Quantity | Price |
|---|---|
| 500+ | $4.340 |
| 1000+ | $4.250 |
| 1500+ | $4.170 |
| 2500+ | $4.070 |
| 5000+ | $3.990 |
| 12500+ | $3.900 |
| 25000+ | $3.820 |
Product Information
Product Overview
The PIC24EP256MC206-I/PT is a general purpose PIC24E family highest performance and excellent code density 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 70 MIPS of performance at 3.3V. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 256kB of addressable program memory size, 32768bytes of data memory size, 53 general-purpose I/O pins, 16-channel 10/12-bit analog-to-digital (A/D) converter and one 4-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 70MHz with wide operating voltage of 3 to 3.6V.
- Single cycle execution and fast interrupts (5 cycles)
- Brown-out reset (BOR)
- Power on reset (POR)
- Watch dog timer (WDT)
- 4-Channel DMA
- four comparators
- 3x Operational amplifier
- Charge time measurement unit (CTMU)
- Peripheral trigger generator (PTG)
- Peripheral pin select (PPS)
- Local interconnect network (LIN)
- IrDA
- Quadrature encoder interface (QEI)
- Parallel port GPIO
- Five 16-bit timers
- Two 32-bit timers
- Programmable Cyclic Redundancy Check (CRC)
Applications
Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security, Multimedia, Communications & Networking, Audio
Technical Specifications
PIC24EP
PIC24
16 bit
70MHz
256KB
TQFP
53I/O's
I2C, SPI, UART
16Channels
3V
3.6V
-40°C
Surface Mount
MSL 3 - 168 hours
PIC24 Family PIC24EPMCSeries Microcontrollers
16bit
16bit
70MHz
64Pins
TQFP
I2C, SPI, UART
32KB
10Bit, 12Bit
PIC24
PIC24EP MC
85°C
AEC-Q100
No SVHC (04-Feb-2026)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
