16-bit Microcontrollers :
15 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(15)
MCU Series
=PIC24EP GP
1
(1)
(3)
(1)
(3)
(1)
(2)
(1)
(1)
Base Number
(2)
Product Range
(15)
Device Core
(14)
(1)
No. of Bits
(13)
Data Bus Width
(14)
Operating Frequency Max
(15)
CPU Speed
(2)
(6)
(5)
Program Memory Size
(2)
(4)
(1)
(4)
(4)
No. of Pins
(4)
(3)
(8)
Packaging
(15)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Base Number | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Series | MCU Family | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$2.710 10+$2.590 25+$2.470 50+$2.380 100+$2.260 | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 32KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 4KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | PIC24 | 85°C | Surface Mount | - | ||||||
MICROCHIP | Each | 1+$4.510 10+$4.390 25+$4.290 54+$4.160 108+$3.970 More Pricing... | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 256KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 32KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
MICROCHIP | Each | 1+$4.960 | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 256KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+$5.380 10+$5.170 25+$4.950 50+$4.710 100+$4.470 | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 256KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | PIC24 | 85°C | Surface Mount | AEC-Q100 | ||||||
Each | 1+$4.820 10+$4.630 25+$4.430 50+$4.220 100+$4.010 | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 64KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | PIC24 | 85°C | Surface Mount | - | ||||||
Each | 1+$6.580 10+$6.300 25+$6.040 80+$5.840 120+$5.680 More Pricing... | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 512KB | 64Pins | QFN | 53I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 48KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | PIC24 | 85°C | Surface Mount | - | ||||||
Each | 1+$2.390 10+$2.270 25+$2.160 50+$2.070 122+$1.970 | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 32KB | 28Pins | QFN-S | 21I/O's | QFN-S | I2C, SPI, UART | I2C, SPI, UART | 4KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | PIC24 | 85°C | Surface Mount | - | ||||||
Each | 1+$10.960 | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC32 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 512KB | 64Pins | TQFP | 53I/O's | TQFP | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 52KB | 24Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | PIC24 | 85°C | Surface Mount | - | ||||||
86AK3093 RoHS | Each | 1+$4.040 | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | - | - | 16 bit | 70MHz | - | 64KB | 44Pins | QFN | 35I/O's | - | I2C, SPI, UART | - | 8KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | PIC24 | 85°C | Surface Mount | - | |||||
Each | 160+$4.770 280+$4.630 | PIC24EP | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 256KB | 64Pins | QFN | 53I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 32KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | PIC24 | 85°C | Surface Mount | AEC-Q100 | ||||||
Each | 225+$3.230 | PIC24EP | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 64KB | 28Pins | SDIP | 21I/O's | SDIP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | PIC24 | 85°C | Through Hole | - | ||||||
Each | 1+$7.040 | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 60MIPS | 512KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 48KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | PIC24 | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 1+$3.920 | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 60MIPS | 64KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | PIC24 | 125°C | Surface Mount | AEC-Q100 | ||||||
32AJ8614 RoHS | Each | 1+$14.790 10+$14.040 25+$13.040 50+$11.440 100+$10.660 More Pricing... | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | - | 16bit | 16 bit | 70MHz | - | 512KB | 64Pins | TQFP | 53I/O's | - | ECAN, I2C, SPI, UART | - | 52KB | 24Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | PIC24 | 125°C | Surface Mount | AEC-Q100 | |||||
Each | 1+$3.790 10+$3.640 25+$3.480 94+$3.320 141+$3.160 | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 128KB | 28Pins | SSOP | 21I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | PIC24 | 85°C | Surface Mount | - | ||||||