Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC24EP64GP202-I/SPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.47T5428
Product RangePIC24 Family PIC24EPGP Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 225+ | $3.230 |
Price for:Each
Minimum: 225
Multiple: 15
$726.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24EP64GP202-I/SPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.47T5428
Product RangePIC24 Family PIC24EPGP Series Microcontrollers
Technical Datasheet
Base NumberPIC24EP
Product RangePIC24 Family PIC24EPGP Series Microcontrollers
Device CorePIC24
No. of Bits16bit
Data Bus Width16bit
Data Bus Width16 bit
Operating Frequency Max70MHz
CPU Speed70MHz
Program Memory Size64KB
No. of Pins28Pins
IC Case / PackageSDIP
No. of I/O's21I/O's
MCU Case StyleSDIP
InterfacesCAN, I2C, SPI, UART
RAM Memory Size8KB
Embedded Interface TypeCAN, I2C, SPI, UART
ADC Channels6Channels
ADC Resolution10Bit, 12Bit
MCU FamilyPIC24
Supply Voltage Min3V
MCU SeriesPIC24EP GP
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
PIC24EP
Device Core
PIC24
Data Bus Width
16bit
Operating Frequency Max
70MHz
Program Memory Size
64KB
IC Case / Package
SDIP
MCU Case Style
SDIP
RAM Memory Size
8KB
ADC Channels
6Channels
MCU Family
PIC24
MCU Series
PIC24EP GP
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MSL
-
Product Range
PIC24 Family PIC24EPGP Series Microcontrollers
No. of Bits
16bit
Data Bus Width
16 bit
CPU Speed
70MHz
No. of Pins
28Pins
No. of I/O's
21I/O's
Interfaces
CAN, I2C, SPI, UART
Embedded Interface Type
CAN, I2C, SPI, UART
ADC Resolution
10Bit, 12Bit
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
