16-bit Microcontrollers :
9 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(9)
MCU Series
=PIC24FJ DA
1
(1)
(3)
(1)
(3)
(1)
(2)
(1)
(1)
Base Number
(7)
Product Range
(9)
Device Core
(9)
No. of Bits
(9)
Data Bus Width
(9)
Operating Frequency Max
(9)
CPU Speed
(9)
Program Memory Size
(5)
(4)
No. of Pins
(4)
(1)
(4)
Packaging
(9)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Base Number | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Series | MCU Family | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$13.750 | PIC24FJ | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | PIC24 | 85°C | Surface Mount | ||||||
Each | 1+$9.540 10+$9.150 25+$8.750 50+$8.340 100+$7.920 | - | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 24KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | PIC24 | 85°C | Surface Mount | ||||||
Each | 160+$8.620 | PIC24FJ | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | PIC24 | 85°C | Surface Mount | ||||||
Each | 160+$8.650 | PIC24FJ | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 24KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | PIC24 | 85°C | Surface Mount | ||||||
Each | 160+$8.040 | PIC24FJ | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | PIC24 | 85°C | Surface Mount | ||||||
Each | 119+$8.750 | PIC24FJ | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 24KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | PIC24 | 85°C | Surface Mount | ||||||
Each | 184+$9.340 | PIC24FJ | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 121Pins | BGA | 84I/O's | BGA | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | PIC24 | 85°C | Surface Mount | ||||||
Each | 119+$8.870 | PIC24FJ | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 100Pins | TQFP | 84I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | PIC24 | 85°C | Surface Mount | ||||||
Each | 119+$8.170 | - | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 100Pins | TQFP | 84I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 24KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | PIC24 | 85°C | Surface Mount | ||||||