PIC24FJ256DA210-I/PT
16 Bit Microcontroller, General Purpose, PIC24 Family PIC24FJDA Series Microcontrollers, PIC24

Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.780 |
| 10+ | $12.730 |
| 25+ | $12.680 |
| 50+ | $12.610 |
| 100+ | $12.560 |
Product Information
Product Overview
The PIC24FJ256DA210-I/PT is a 16-bit Flash Microcontroller with graphics controller and USB On-The-Go (OTG). This family introduces the graphics controller module, which acts as an interface between the CPU (mainly through SFRs) and a display. On-board RAM is provided for display buffer, scratch areas, images and fonts. In some cases, the RAM requirements for the display used exceeds the on-board RAM, external memory connected through EPMP can be used. The USB On-The-Go (USB OTG) module provides on-chip functionality as a target device compatible with the USB 2.0 standard, as well as limited stand-alone functionality as a USB embedded host. By implementing USB host negotiation protocol (HNP), the module can also dynamically switch between device and host operation, allowing for a much wider range of versatile USB enabled applications on a microcontroller platform.
- Colour look-up table (CLUT) with maximum of 256 entries
- 1/2/4/8/16 bits-per-pixel (bpp) colour depth set at run time
- Supports direct access to external memory on devices with EPMP
- Supports various display interfaces
- USB v2.0 On-The-Go (OTG) compliant
- Dual role capable, can act as either host or peripheral
- Low-speed (1.5Mbps) and full-speed (12Mbps) USB operation in host mode
- Full-speed USB operation in device mode
- On-chip USB transceiver with interface for off-chip transceiver
- Supports control, interrupt, isochronous and bulk transfers
Applications
Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
PIC24 Family PIC24FJDA Series Microcontrollers
PIC24
16bit
32MHz
256KB
TQFP
84I/O's
96KB
24Channels
2.2V
-40°C
Surface Mount
PIC24
MSL 3 - 168 hours
PIC24FJ
16 bit
16bit
32MHz
100Pins
TQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
10Bit
3.6V
85°C
PIC24FJ DA
-
No SVHC (04-Feb-2026)
Alternatives for PIC24FJ256DA210-I/PT
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
