Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoXE164F96F66LACFXQMA1
Newark Part No.47W3701
Product RangeXC166 Family XE164F9 Series Microcontrollers
Technical Datasheet
16,325 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.650 |
5+ | $17.700 |
10+ | $16.720 |
25+ | $15.730 |
50+ | $14.670 |
100+ | $14.370 |
250+ | $13.900 |
Price for:Each
Minimum: 1
Multiple: 1
$18.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXE164F96F66LACFXQMA1
Newark Part No.47W3701
Product RangeXC166 Family XE164F9 Series Microcontrollers
Technical Datasheet
Product RangeXC166 Family XE164F9 Series Microcontrollers
Device CoreC166
Data Bus Width16bit
No. of Bits16bit
Data Bus Width16 bit
Operating Frequency Max80MHz
CPU Speed80MHz
Program Memory Size768KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's75I/O's
MCU Case StyleLQFP
InterfacesCAN, I2C, I2S, SPI, UART
Embedded Interface TypeCAN, I2C, I2S, SPI, UART
RAM Memory Size82KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesXE164F9
MCU FamilyXE166
Qualification-
Technical Specifications
Product Range
XC166 Family XE164F9 Series Microcontrollers
Data Bus Width
16bit
Data Bus Width
16 bit
CPU Speed
80MHz
No. of Pins
100Pins
No. of I/O's
75I/O's
Interfaces
CAN, I2C, I2S, SPI, UART
RAM Memory Size
82KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
XE164F9
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
C166
No. of Bits
16bit
Operating Frequency Max
80MHz
Program Memory Size
768KB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
CAN, I2C, I2S, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
XE166
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate