Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS912XEP768J5MAGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89T6849
Product RangeS12X Family S12XE Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 300+ | $31.090 |
| 600+ | $30.460 |
| 900+ | $29.850 |
| 1500+ | $29.220 |
| 3000+ | $28.600 |
| 7500+ | $27.980 |
| 15000+ | $27.360 |
| 30000+ | $26.730 |
Price for:Each
Minimum: 300
Multiple: 300
$9,327.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS912XEP768J5MAGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89T6849
Product RangeS12X Family S12XE Series Microcontrollers
Technical Datasheet
Base NumberHCS12X
Product RangeS12X Family S12XE Series Microcontrollers
Device CoreHCS12X
Data Bus Width16 bit
Data Bus Width16bit
No. of Bits16bit
CPU Speed50MHz
Operating Frequency Max50MHz
Program Memory Size768KB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's119I/O's
MCU Case StyleLQFP
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size48KB
Embedded Interface TypeCAN, I2C, SCI, SPI
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min3.13V
MCU SeriesS12XE
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyS12X
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
Applications
Automotive
Technical Specifications
Base Number
HCS12X
Device Core
HCS12X
Data Bus Width
16bit
CPU Speed
50MHz
Program Memory Size
768KB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
48KB
ADC Channels
24Channels
Supply Voltage Min
3.13V
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
S12X
MSL
MSL 3 - 168 hours
Product Range
S12X Family S12XE Series Microcontrollers
Data Bus Width
16 bit
No. of Bits
16bit
Operating Frequency Max
50MHz
No. of Pins
144Pins
No. of I/O's
119I/O's
Interfaces
CAN, I2C, SCI, SPI
Embedded Interface Type
CAN, I2C, SCI, SPI
ADC Resolution
12Bit
MCU Series
S12XE
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate