16-bit Microcontrollers :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(9)
(2)
No. of I/O's
=52I/O's
1
(2)
(7)
(2)
(8)
(2)
(6)
(2)
(8)
Base Number
(3)
Product Range
(5)
(4)
(1)
Device Core
(9)
(2)
Data Bus Width
(9)
No. of Bits
(7)
Operating Frequency Max
(10)
(1)
CPU Speed
(8)
Program Memory Size
(2)
(9)
No. of Pins
(11)
Packaging
(11)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Base Number | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Series | Operating Temperature Max | MCU Family | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$9.000 10+$8.630 25+$8.250 50+$7.940 100+$7.620 More Pricing... | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | - | I2C, SPI, UART, USB | - | 96KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | ||||||
Each | 1+$8.380 10+$8.150 25+$7.930 50+$7.770 100+$7.610 More Pricing... | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 256KB | 64Pins | QFN | 52I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | ||||||
Each | 1+$7.120 10+$6.830 25+$6.530 50+$6.350 100+$6.160 More Pricing... | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | ||||||
Each | 1+$9.080 10+$8.700 25+$8.320 50+$8.250 100+$8.170 More Pricing... | - | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 24KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | 85°C | PIC24 | Surface Mount | ||||||
86AK6161 RoHS | Each | 1+$6.710 10+$5.800 25+$5.080 50+$4.760 100+$4.130 More Pricing... | - | - | RL78 | - | 16 bit | - | 40MHz | - | 256KB | 64Pins | LQFP | 52I/O's | - | CAN, CSI, I2C, LIN, UART | - | 24KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | RL78/F2x | 125°C | RL78 | Surface Mount | |||||
Each | 1+$5.420 10+$4.120 25+$3.810 50+$3.580 100+$3.360 More Pricing... | - | RL78 Family RL78/F1x Series RL78/F14 Group Microcontrollers | RL78 | 16bit | 16 bit | - | 32MHz | - | 256KB | 64Pins | LQFP | 52I/O's | - | CAN, CSI, I2C, LIN, SPI, UART | - | 20KB | 20Channels | 10Bit | 2.7V | 5.5V | -40°C | RL78/F1x | 105°C | RL78 | Surface Mount | ||||||
Each | 160+$8.360 320+$8.190 480+$8.020 800+$7.870 1600+$7.700 More Pricing... | PIC24FJ | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | 85°C | PIC24 | Surface Mount | ||||||
Each | 160+$8.230 320+$8.060 480+$7.900 800+$7.730 1600+$7.570 More Pricing... | PIC24FJ | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 24KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | 85°C | PIC24 | Surface Mount | ||||||
Each | 160+$7.800 320+$7.640 480+$7.490 800+$7.340 1600+$7.180 More Pricing... | PIC24FJ | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | 85°C | PIC24 | Surface Mount | ||||||
Each | 1+$10.080 10+$9.670 25+$9.260 50+$8.810 100+$8.370 | - | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | 85°C | PIC24 | Surface Mount | ||||||
Each | 1+$7.070 10+$6.770 25+$6.480 50+$6.180 100+$5.880 More Pricing... | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16 bit | - | 32MHz | - | 256KB | 64Pins | QFN | 52I/O's | - | I2C, SPI, UART, USB | - | 16KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Surface Mount | ||||||