Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7F124FLJ4AFB-C#AA0Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.86AK6161
Your Part Number
187 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.510 |
| 10+ | $4.990 |
| 25+ | $4.620 |
| 50+ | $4.450 |
| 100+ | $4.270 |
| 250+ | $4.100 |
| 500+ | $3.960 |
Price for:Each
Minimum: 1
Multiple: 1
$6.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7F124FLJ4AFB-C#AA0Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.86AK6161
Product Range-
Device CoreRL78
Data Bus Width16 bit
Operating Frequency Max40MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's52I/O's
InterfacesCAN, CSI, I2C, LIN, UART
RAM Memory Size24KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesRL78/F2x
MCU FamilyRL78
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Data Bus Width
16 bit
Program Memory Size
256KB
IC Case / Package
LQFP
Interfaces
CAN, CSI, I2C, LIN, UART
ADC Channels
24Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
RL78
SVHC
No SVHC (25-Jun-2025)
Device Core
RL78
Operating Frequency Max
40MHz
No. of Pins
64Pins
No. of I/O's
52I/O's
RAM Memory Size
24KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Series
RL78/F2x
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
