2 Product Results Found for "texas instruments"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40AH5456 RoHS | Each | 1+ $52.420 5+ $48.120 10+ $43.810 25+ $40.390 | Delfino (C2000) Family TMS320F2833x Series | C2000 | - | 32 bit | - | 150MHz | - | 512KB | 176Pins | HLQFP | 88I/O's | - | CAN, I2C, SPI, UART | 68KB | - | 16Channels | 12Bit | 1.805V | 1.995V | Delfino (C2000) | -40°C | TMS320F2833x | 125°C | Surface Mount | AEC-Q100 | |||||
28AH5640 RoHS | TEXAS INSTRUMENTS | Each | 1+ $14.690 10+ $13.390 25+ $12.970 50+ $12.300 100+ $11.850 More Pricing... | Piccolo (C2000) Family TMS320F2803x Series Microcontrollers | C2000 | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 128KB | 80Pins | LQFP | 45I/O's | LQFP | ECAN, I2C, SCI, SPI | 20KB | ECAN, I2C, SCI, SPI | 16Channels | 12Bit | 2.97V | 3.63V | Piccolo (C2000) | -40°C | TMS320F2803x | 125°C | Surface Mount | - | ||||