32-bit Microcontrollers :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
(2)
ADC Channels
=11Channels
1
(10)
(8)
(64)
(115)
(59)
(3)
(35)
(2)
Product Range
(3)
(2)
(2)
Device Core
(1)
(2)
(2)
(2)
Data Bus Width
(5)
No. of Bits
(4)
Operating Frequency Max
(2)
(2)
(3)
CPU Speed
(2)
(1)
(1)
Program Memory Size
(2)
(3)
(1)
(1)
No. of Pins
(2)
(5)
IC Case / Package
(2)
(2)
(1)
(2)
Packaging
(6)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$6.470 10+$5.180 25+$4.670 50+$4.550 100+$4.420 More Pricing... | RX Family RX100 Series RX113 Group Microcontrollers | RX | 32bit | 32 bit | 32bit | 32MHz | 32MHz | 256KB | 64Pins | LFQFP | 46I/O's | LFQFP | I2C, SPI, USB | I2C, SPI, USB | 32KB | 11Channels | 12Bit | 1.8V | 3.6V | RX | -40°C | RX100 | 85°C | Surface Mount | ||||||
Each | 1+$1.920 10+$1.890 25+$1.710 50+$1.650 100+$1.610 More Pricing... | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 64KB | 20Pins | SSOP | 16I/O's | SSOP | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 8KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | ||||||
Each | 1+$10.650 10+$8.540 25+$6.060 50+$5.050 100+$4.020 More Pricing... | RX Family RX100 Series RX113 Group Microcontrollers | RX | 32bit | 32 bit | - | 32MHz | - | 128KB | 64Pins | LFQFP | 46I/O's | - | I2C, SCI, SPI, USB | - | 32KB | 11Channels | 12Bit | 1.8V | 3.6V | RX | -40°C | RX100 | 85°C | Surface Mount | ||||||
86AK4255 RoHS | Each | 1+$10.580 10+$10.090 25+$9.590 50+$9.150 100+$8.690 More Pricing... | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | - | 32 bit | - | 66MHz | - | 128KB | 64Pins | TQFP | 45I/O's | - | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 32KB | 11Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | |||||
86AK7280 RoHS | Each (Supplied on Full Reel) Full Reel | 1500+$15.110 4500+$14.810 7500+$14.500 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | - | 32 bit | - | 66MHz | - | 512KB | 64Pins | TQFP | 45I/O's | - | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 64KB | 11Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | |||||
Each | 1+$10.580 10+$10.100 25+$9.610 50+$9.400 100+$9.190 More Pricing... | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 128KB | 64Pins | QFN | 45I/O's | QFN | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 11Channels | 12Bit | 3V | 5.5V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | ||||||
Each | 455+$1.520 910+$1.490 1365+$1.460 2275+$1.430 4550+$1.400 More Pricing... | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 64KB | 20Pins | QFN | 16I/O's | QFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 8KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | ||||||