Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MM0064GPL020-I/MLCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92Y1615
Product RangePIC32 Family PIC32MM Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 455+ | $1.520 |
| 910+ | $1.490 |
| 1365+ | $1.460 |
| 2275+ | $1.430 |
| 4550+ | $1.400 |
| 11375+ | $1.370 |
| 22750+ | $1.340 |
Price for:Each
Minimum: 455
Multiple: 455
$691.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MM0064GPL020-I/MLCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92Y1615
Product RangePIC32 Family PIC32MM Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MM Series Microcontrollers
Device CorePIC32
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
CPU Speed25MHz
Operating Frequency Max25MHz
Program Memory Size64KB
No. of Pins20Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's16I/O's
InterfacesI2S, LIN, SPI, UART
Embedded Interface TypeI2S, LIN, SPI, UART
RAM Memory Size8KB
ADC Channels11Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min2V
MCU FamilyPIC32
MCU SeriesPIC32MM
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32MM Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
Operating Frequency Max
25MHz
No. of Pins
20Pins
MCU Case Style
QFN
Interfaces
I2S, LIN, SPI, UART
RAM Memory Size
8KB
ADC Resolution
10Bit, 12Bit
MCU Family
PIC32
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC32
Data Bus Width
32 bit
CPU Speed
25MHz
Program Memory Size
64KB
IC Case / Package
QFN
No. of I/O's
16I/O's
Embedded Interface Type
I2S, LIN, SPI, UART
ADC Channels
11Channels
Supply Voltage Min
2V
MCU Series
PIC32MM
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
