32-bit Microcontrollers :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
ADC Channels
=26Channels
1
(10)
(8)
(64)
(115)
(59)
(3)
(35)
(2)
Product Range
(4)
(4)
Device Core
(8)
Data Bus Width
(7)
No. of Bits
(3)
MCU Core Size
(1)
Operating Frequency Max
(8)
CPU Speed
(1)
Program Memory Size
(5)
No. of Pins
(8)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$9.620 10+$9.540 25+$9.460 50+$9.260 100+$9.070 More Pricing... | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 1MB | 64Pins | QFN | 48I/O's | QFN | I2S, SPI, UART, USB | I2S, SPI, UART, USB | 256KB | - | 26Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | ||||||
Each | 1+$10.670 10+$10.240 25+$9.790 50+$9.360 100+$8.930 More Pricing... | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | - | - | 120MHz | 120MHz | 1MB | 64Pins | TQFP | 49I/O's | TQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 256KB | - | 26Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | ||||||
Each | 1+$10.000 10+$9.580 25+$9.160 50+$8.760 100+$8.350 More Pricing... | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | - | - | 120MHz | 120MHz | 1MB | 64Pins | TQFP | 49I/O's | TQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 256KB | - | 26Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | ||||||
Each | 1+$10.180 10+$9.970 25+$9.770 50+$9.560 100+$9.360 More Pricing... | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 1MB | 64Pins | QFN | 48I/O's | QFN | I2S, SPI, UART, USB | I2S, SPI, UART, USB | 256KB | - | 26Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | ||||||
Each | 1+$12.780 25+$10.610 100+$9.680 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | - | - | 120MHz | 120MHz | 1MB | 64Pins | QFN | 49I/O's | QFN | CAN, I2S, SPI, UART, USB | CAN, I2S, SPI, UART, USB | 256KB | - | 26Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | ||||||
Each | 160+$8.710 320+$8.540 480+$8.360 800+$8.190 1600+$8.010 More Pricing... | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | - | 32bit | 120MHz | 120MHz | 1MB | 64Pins | TQFP | 49I/O's | TQFP | CAN, I2S, SPI, UART, USB | CAN, I2S, SPI, UART, USB | 256KB | Motor Control | 26Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | ||||||
Each | 1+$10.670 10+$10.240 25+$9.790 50+$9.340 100+$8.880 More Pricing... | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | - | 32 bit | - | - | 120MHz | 120MHz | 1MB | 64Pins | VQFN | 49I/O's | VQFN | CAN, I2C, LIN, SPI, UART, USB | CAN, I2C, LIN, SPI, UART, USB | 256KB | - | 26Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | ||||||
Each | 1+$10.270 10+$9.850 25+$9.410 50+$8.980 100+$8.530 More Pricing... | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 1MB | 64Pins | VQFN | 49I/O's | VQFN | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 256KB | - | 26Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | ||||||