0
0 Items$0.00

32-bit Microcontrollers :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
68AK9846

RoHS

Each
1+$27.160
10+$22.650
25+$21.230
50+$20.550
100+$19.880
More Pricing...
RH850 Family RH850/F1xx Series RH850/F1KM-S4 Group Microcontrollers
G3KH
32bit
32 bit
-
-
240MHz
-
4MB
100Pins
LQFP
75I/O's
-
CAN, Ethernet, I2C, LIN, UART
-
512KB
-
32Channels
10Bit, 12Bit
3V
5.5V
RH850
-40°C
RH850/F1xx
105°C
Surface Mount
-
-
68AK9854

RoHS

Each
1+$25.470
10+$21.500
25+$20.810
50+$19.850
100+$18.900
More Pricing...
RH850 Family RH850/F1xx Series RH850/F1KM-S2 Group Microcontrollers
G3KH
-
-
-
-
240MHz
-
2MB
100Pins
LQFP
75I/O's
-
CAN, I2C, LIN, SPI, UART
-
256KB
-
32Channels
10Bit, 12Bit
3V
5.5V
RH850
-40°C
RH850/F1xx
105°C
Surface Mount
-
-
39AH5584

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$22.010
50+$17.560
100+$16.590
250+$16.510
500+$16.190
More Pricing...
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
120MHz
120MHz
2MB
100Pins
TQFP-EP
88I/O's
-
CAN, Ethernet, I2C, SPI, UART
CAN, Ethernet, I2C, SPI, UART
192KB
-
32Channels
10Bit, 12Bit
1.14V
1.26V
SPC5
-40°C
SPC584Bx
105°C
Surface Mount
AEC-Q100
-
51AH7998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.620
50+$6.930
100+$6.350
250+$6.160
500+$6.030
More Pricing...
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
100Pins
TQFP-EP
80I/O's
-
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
96KB
-
32Channels
10Bit, 12Bit
1.14V
1.26V
SPC5
-40°C
SPC582Bxx
105°C
Surface Mount
AEC-Q100
-
19T7836

RoHS

Each
300+$26.010
600+$25.490
900+$24.970
1500+$24.450
3000+$23.930
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
32bit
80MHz
80MHz
1.5MB
144Pins
LQFP
114I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
84KB
Powertrain and Transmission
32Channels
12Bit
1.26V
1.32V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
31W9114

RoHS

Each
1740+$8.490
3480+$8.320
5220+$8.150
8700+$7.980
17400+$7.810
More Pricing...
Kinetis K Family K3x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
72MHz
72MHz
128KB
121Pins
MAPBGA
72I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
32KB
Segment LCD Controller
32Channels
16Bit
1.71V
3.6V
Kinetis 
-40°C
K Series
105°C
Surface Mount
-
-
95W8240

RoHS

Each
1+$112.370
5+$109.400
10+$106.420
25+$104.930
50+$103.440
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
40MHz
-
512KB
388Pins
BGA
56I/O's
-
CAN, SPI, UART
-
32KB
-
32Channels
10Bit
2.5V
2.7V
MPC5
-40°C
MPC55xx
85°C
Surface Mount
AEC-Q100
-
11AN9498

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$23.350
SPC56 Family SPC564Bxx Series Microcontrollers
Power Architecture
-
32 bit
-
-
120MHz
-
3MB
176Pins
LQFP
147I/O's
-
Ethernet, CAN, FlexRay, I2C, SCI, SPI
-
192KB
-
32Channels
10Bit, 12Bit
-
5V
SPC56
-40°C
SPC564Bxx
125°C
Surface Mount
AEC-Q100
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON