
| Quantity | Price |
|---|---|
| 300+ | $26.010 |
| 600+ | $25.490 |
| 900+ | $24.970 |
| 1500+ | $24.450 |
| 3000+ | $23.930 |
| 7500+ | $23.420 |
| 15000+ | $22.900 |
Product Information
Product Overview
The SPC5634MF1MLQ80 is a 32-bit automotive Microcontroller a family of system-on-chip (SoC) features high performance 90nm CMOS technology. The advanced host processor core of this automotive controller family is built on power architecture® technology. This family contains enhancements that improve the architecture’s fit in embedded applications, includes additional instruction support for digital signal processing, integrates technologies such as an enhanced time processor unit, enhanced queued ADC, CAN and an enhanced modular input-output system. This device family is a completely compatible extension to MPC5500 family. The device has a single level of memory hierarchy consisting of up to 94kB on-chip SRAM and 1.5MB of internal flash memory. The device also has an external bus interface (EBI) for ‘calibration’.
- High performance e200z335 core processor
- 32-bit Power architecture book E programmer’s model
- Single issue, 32-bit Power Architecture technology compliant CPU
- Thirty-two 64-bit general purpose registers (GPRs)
- Memory management unit (MMU)
- Separate instruction bus and load/store bus
- Advanced microcontroller bus architecture (AMBA) crossbar switch (XBAR)
- Enhanced direct memory access (eDMA) controller
- Interrupt controller (INTC)
- Frequency modulating phase-locked loop (FMPLL)
- Calibration bus interface (EBI)
- System integration unit (SIU)
- Error correction status module (ECSM)
- Boot assist module (BAM)
- Periodic interrupt timer (PIT)
- System timer module (STM)
- Software watchdog timer (SWT)
- Enhanced modular I/O system (eMIOS)
- Second-generation enhanced time processor unit (eTPU2)
- 2 Deserial serial peripheral interface modules (DSPI)
- Deserial serial interface (DSI)
- 2 Enhanced serial communication interface (eSCI) modules
- Two FlexCAN
- Nexus port controller (NPC)
- IEEE 1149.1 JTAG controller (JTAGC)
Applications
Automotive, Embedded Design & Development
Technical Specifications
MPC5 Family MPC56xx Series Microcontrollers
32bit
32 bit
1.5MB
144Pins
114I/O's
CAN, SCI, SPI
84KB
32Channels
1.26V
MPC5
-40°C
Surface Mount
AEC-Q100
No SVHC (27-Jun-2024)
Power Architecture
32bit
80MHz
80MHz
LQFP
LQFP
CAN, SCI, SPI
Powertrain and Transmission
12Bit
1.32V
MPC56xx
125°C
AEC-Q100
MSL 3 - 168 hours
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
