0
0 Items$0.00

RXv2 32-bit Microcontrollers :

14 Products Found
Find a huge range of RXv2 32-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 32-bit Microcontrollers, such as PIC32, RX, Power Architecture & TriCore 32-bit Microcontrollers from the worlds top manufacturers including: Renesas

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
85AJ4532

RoHS

Each
1+$15.680
10+$12.910
25+$11.700
50+$11.590
100+$11.480
More Pricing...
RX Family RX600 Series RX651 Group Microcontrollers
RXv2
32bit
32 bit
32bit
120MHz
120MHz
2MB
144Pins
LFQFP
111I/O's
LFQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
640KB
29Channels
12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
29AK6857

RoHS

Each
1+$7.000
10+$5.630
25+$5.080
50+$4.950
100+$4.810
More Pricing...
RX Family RX200 Series RX231 Group Microcontrollers
RXv2
32bit
32 bit
32bit
54MHz
54MHz
256KB
64Pins
LFQFP
43I/O's
LFQFP
CAN, I2C, SPI, USB
CAN, I2C, SPI, USB
32KB
12Channels
12Bit
2.7V
5.5V
RX
-40°C
RX200
85°C
Surface Mount
83AK7191

RoHS

Each
1+$25.770
10+$21.530
25+$19.380
50+$19.150
100+$18.920
More Pricing...
RX Family RX200 Series RX23E-L Group Microcontrollers
RXv2
-
32 bit
-
32MHz
-
8KB
100Pins
LFQFP
58I/O's
-
CAN, I2C, SCI, SPI
-
32KB
4Channels
24Bit
1.8V
5.5V
RX
-40°C
RX200 Series
105°C
Surface Mount
29AK6856

RoHS

Each
1+$5.680
10+$4.340
25+$3.790
50+$3.670
100+$3.530
More Pricing...
RX Family RX200 Series RX231 Group Microcontrollers
RXv2
32bit
32 bit
32bit
54MHz
54MHz
128KB
64Pins
LFQFP
43I/O's
LFQFP
CAN, I2C, SPI, USB
CAN, I2C, SPI, USB
32KB
12Channels
12Bit
2.7V
5.5V
RX
-40°C
RX200
85°C
Surface Mount
30AK7410

RoHS

Each
1+$12.760
10+$11.510
25+$10.260
50+$9.010
100+$8.640
More Pricing...
RX Family RX600 Series RX651 Group Microcontrollers
RXv2
32bit
32 bit
32bit
120MHz
120MHz
1536KB
176Pins
LFQFP
136I/O's
LFQFP
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
640KB
29Channels
12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
12AN8246

RoHS

Date/Lot Code

Each
1+$4.400
10+$3.180
25+$2.990
50+$2.880
100+$2.780
More Pricing...
RX Family, RX100 Series, RX14T Group Microcontrollers
RXv2
-
32 bit
-
48MHz
-
128KB
48Pins
LFQFP
43I/O's
-
I2C, SCI
-
12KB
14Channels
12Bit
2.7V
5.5V
RX
-40°C
RX100
125°C
Surface Mount
12AN8245

RoHS

Date/Lot Code

Each
1+$4.210
10+$2.970
100+$2.590
500+$2.150
1000+$1.890
More Pricing...
RX Family, RX100 Series, RX14T Group Microcontrollers
RXv2
-
32 bit
-
48MHz
-
128KB
32Pins
LQFP
27I/O's
-
I2C, SCI
-
12KB
10Channels
12Bit
2.7V
5.5V
RX
-40°C
RX100
125°C
Surface Mount
12AN8247

RoHS

Each
1+$4.790
10+$3.470
25+$3.250
50+$3.080
100+$2.920
More Pricing...
RX Family, RX100 Series, RX14T Group Microcontrollers
RXv2
-
32 bit
-
48MHz
-
128KB
64Pins
LFQFP
59I/O's
-
I2C, SCI
-
12KB
16Channels
12Bit
2.7V
5.5V
RX
-40°C
RX100
125°C
Surface Mount
23AH3485

RoHS

Each
1+$10.650
10+$8.700
25+$7.710
50+$7.600
100+$7.490
More Pricing...
RX Family RX600 Series RX651 Group Microcontrollers
RXv2
32bit
32 bit
32bit
120MHz
120MHz
1MB
100Pins
LFQFP
78I/O's
LFQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
256KB
22Channels
12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
50AJ8763

RoHS

Each
1+$13.920
10+$12.570
25+$11.210
50+$9.870
100+$9.480
More Pricing...
RX Family RX600 Series RX65N Group Microcontrollers
RXv2
32bit
32 bit
32bit
120MHz
120MHz
2MB
176Pins
LFQFP
136I/O's
LFQFP
CAN, I2C, SCI, SPI, USB
CAN, I2C, SCI, SPI, USB
640KB
29Channels
12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
50AJ8762

RoHS

Each
1+$6.560
10+$5.270
25+$4.750
50+$4.620
100+$4.490
More Pricing...
RX Family RX200 Series RX24T Group Microcontrollers
RXv2
32bit
32 bit
32bit
80MHz
80MHz
256KB
64Pins
LFQFP
48I/O's
LFQFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
16KB
12Channels
12Bit
2.7V
5.5V
RX
-40°C
RX200
85°C
Surface Mount
50AJ8764

RoHS

Each
1+$10.270
10+$8.360
25+$7.390
50+$7.280
100+$7.180
More Pricing...
RX Family RX600 Series RX651 Group Microcontrollers
RXv2
32bit
32 bit
32bit
120MHz
120MHz
512KB
100Pins
LFQFP
78I/O's
LFQFP
CAN, Ethernet, I2C, SPI
CAN, Ethernet, I2C, SPI
256KB
22Channels
12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
80AK3589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.710
50+$5.060
100+$4.780
250+$4.600
500+$4.230
More Pricing...
RX Family RX200 Series RX24T Group Microcontrollers
RXv2
-
32 bit
-
80MHz
-
128KB
64Pins
LFQFP
48I/O's
-
I2C, SCI, SPI
-
16KB
22Channels
12Bit
2.7V
5.5V
RX
-40°C
RX200
85°C
Surface Mount
29AK6858

RoHS

Each
1+$14.720
10+$12.110
25+$10.780
50+$10.640
100+$10.490
More Pricing...
RX Family RX600 Series RX65N Group Microcontrollers
RXv2
32bit
32 bit
32bit
120MHz
120MHz
1536KB
100Pins
LFQFP
78I/O's
LFQFP
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
640KB
22Channels
12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
1-14 of 14 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON