0
0 Items$0.00

RXv3 32-bit Microcontrollers :

7 Products Found
Find a huge range of RXv3 32-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 32-bit Microcontrollers, such as PIC32, RX, Power Architecture & TriCore 32-bit Microcontrollers from the worlds top manufacturers including: Renesas

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
34AK7838

RoHS

Each
1+$12.890
10+$10.560
25+$9.540
50+$9.440
100+$9.350
More Pricing...
RX Family RX660 Series Microcontrollers
RXv3
32bit
32 bit
32bit
120MHz
120MHz
1MB
144Pins
LFQFP
131I/O's
LFQFP
CAN, I2C, JTAG, SCI, SPI
CAN, I2C, JTAG, SCI, SPI
128KB
24Channels
12Bit
2.7V
5.5V
RX
-40°C
RX660
85°C
Surface Mount
76AK0097

RoHS

Each
1+$11.460
10+$9.350
25+$8.510
50+$8.380
100+$8.250
More Pricing...
RX Family RX200 Series RX26T Group Microcontrollers
RXv3
-
32 bit
-
120MHz
-
512KB
48Pins
LFQFP
37I/O's
-
CANFD, I2C, I3C, SCI, SPI
-
64KB
22Channels
12Bit
2.7V
5.5V
RX
-40°C
RX200
105°C
Surface Mount
76AK0098

RoHS

Each
1+$12.990
10+$10.630
25+$9.440
50+$9.320
100+$9.190
More Pricing...
RX Family RX200 Series RX26T Group Microcontrollers
RXv3
-
32 bit
-
120MHz
-
512KB
100Pins
LFQFP
82I/O's
-
CANFD, I2C, I3C, SCI, SPI
-
64KB
22Channels
12Bit
2.7V
5.5V
RX
-40°C
RX200
105°C
Surface Mount
34AK7836

RoHS

Each
1+$11.700
10+$9.560
25+$8.470
50+$8.350
100+$8.240
More Pricing...
RX Family RX660 Series Microcontrollers
RXv3
32bit
32 bit
32bit
120MHz
120MHz
1MB
100Pins
LFQFP
92I/O's
LFQFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
128KB
24Channels
12Bit
2.7V
5.5V
RX
-40°C
RX660
85°C
Surface Mount
14AM7972

RoHS

Date/Lot Code

Each
1+$7.910
10+$7.120
25+$6.490
50+$6.040
100+$5.630
More Pricing...
RX Family, RX200 Series, RX261 Group Microcontrollers
RXv3
-
32 bit
-
64MHz
-
512KB
100Pins
LFQFP
87I/O's
-
CANFD, I2C, SCI, SPI, UART, USB
-
128KB
25Channels
12Bit
1.6V
5.5V
RX
-40°C
RX200
105°C
Surface Mount
34AK7837

RoHS

Each
60+$7.700
120+$7.390
180+$7.130
300+$6.880
600+$6.550
More Pricing...
RX Family RX660 Series Microcontrollers
RXv3
32bit
32 bit
32bit
120MHz
120MHz
1MB
144Pins
LFQFP
131I/O's
LFQFP
CAN, I2C, JTAG, SCI, SPI
CAN, I2C, JTAG, SCI, SPI
128KB
-
-
2.7V
5.5V
RX
-
RX660
-
-
34AK7835

RoHS

Date/Lot Code

Each
90+$9.490
180+$8.300
270+$6.880
450+$6.170
900+$5.690
More Pricing...
RX Family RX660 Series Microcontrollers
RXv3
32bit
32 bit
32bit
120MHz
120MHz
1MB
100Pins
LFQFP
92I/O's
LFQFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
128KB
-
-
2.7V
5.5V
RX
-
RX660
-
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON