32-bit Microcontrollers :
25 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(12)
(6)
(5)
(1)
Interfaces
=CAN, I2C...
1
(1)
(1)
(1)
(4)
(1)
(1)
(1)
(2)
Product Range
(1)
(2)
(3)
(5)
(1)
(1)
(1)
(1)
Device Core
(1)
(1)
(2)
(9)
(6)
Data Bus Width
(24)
No. of Bits
(23)
MCU Core Size
(1)
Operating Frequency Max
(1)
(3)
(2)
(3)
(3)
(6)
(1)
(3)
CPU Speed
(3)
(2)
(3)
(3)
(2)
(3)
(2)
(1)
Program Memory Size
(1)
(2)
(9)
(8)
(4)
No. of Pins
(8)
(1)
(1)
(1)
(1)
(1)
(8)
(4)
Packaging
(21)
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$9.520 10+$7.390 25+$6.860 50+$6.570 100+$6.280 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 1MB | 64Pins | eTQFP | 48I/O's | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | - | 18Channels | 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bx | 125°C | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$9.200 50+$6.680 100+$6.390 250+$6.020 500+$5.870 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 1MB | 64Pins | TQFP-EP | 48I/O's | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | - | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bxx | 105°C | Surface Mount | AEC-Q100 | ||||||
Each | 1+$9.890 10+$8.070 25+$7.610 50+$7.370 100+$7.110 More Pricing... | RX Family RX600 Series RX66T Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 160MHz | 160MHz | 512KB | 100Pins | LFQFP | 72I/O's | LFQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | - | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | ||||||
40AH5456 RoHS | Each | 1+$55.540 5+$50.590 10+$45.630 25+$43.880 50+$42.120 More Pricing... | Delfino (C2000) Family TMS320F2833x Series | C2000 | - | 32 bit | - | - | 150MHz | - | 512KB | 176Pins | HLQFP | 88I/O's | - | CAN, I2C, SPI, UART | - | 68KB | - | 16Channels | 12Bit | 1.805V | 1.995V | Delfino (C2000) | -40°C | TMS320F2833x | 125°C | Surface Mount | AEC-Q100 | |||||
Each | 1+$9.560 10+$7.760 25+$7.310 50+$7.280 100+$7.260 More Pricing... | RX Family RX600 Series RX66T Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 160MHz | 160MHz | 512KB | 100Pins | LFQFP | 73I/O's | LFQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | - | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+$7.450 50+$5.310 100+$4.840 250+$4.650 500+$4.560 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 48MHz | - | 512KB | 64Pins | TQFP-EP | 48I/O's | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | - | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bxx | 105°C | Surface Mount | AEC-Q100 | |||||
Each | 450+$68.400 | Coldfire V2 Family MCF528x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 2KB | 256Pins | MAPBGA | 150I/O's | MAPBGA | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | - | 8Channels | 10Bit | 2.7V | 5V | ColdFire v2 | -40°C | MCF528x | 85°C | Surface Mount | - | ||||||
Each | 450+$24.440 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 60MHz | 60MHz | 256KB | 80Pins | LQFP | 43I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5223x | 85°C | Surface Mount | - | ||||||
Each | 450+$24.560 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 256KB | 100Pins | LQFP | 55I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF521x | 85°C | Surface Mount | - | ||||||
Each | 450+$26.710 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 256KB | 100Pins | LQFP | 55I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF521x | 85°C | Surface Mount | - | ||||||
Each | 450+$22.150 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 80Pins | LQFP | 43I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -45°C | MCF5223x | 85°C | Surface Mount | - | ||||||
Each | 200+$58.890 | MPC5 Family MPC52XX Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 400MHz | 400MHz | - | 272Pins | BGA | 56I/O's | BGA | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 16KB | Automotive | - | - | 1.42V | 1.58V | MPC5 | 0°C | MPC52xx | 70°C | Surface Mount | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+$9.430 50+$6.790 100+$6.220 250+$6.030 500+$5.910 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | TQFP-EP | 80I/O's | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | - | 32Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bxx | 105°C | Surface Mount | AEC-Q100 | |||||
Each | 450+$20.430 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 128KB | 80Pins | LQFP | 43I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -45°C | MCF5223x | 85°C | Surface Mount | - | ||||||
Each | 300+$24.520 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 60MHz | 60MHz | 256KB | 112Pins | LQFP | 73I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5223x | 85°C | Surface Mount | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+$7.900 50+$5.640 100+$5.150 250+$4.950 500+$4.850 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 64Pins | TQFP-EP | 48I/O's | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | - | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bxx | 105°C | Surface Mount | AEC-Q100 | |||||
Each | 1+$27.220 10+$22.850 25+$21.760 50+$21.170 100+$20.560 More Pricing... | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 50.33MHz | 50.33MHz | 256KB | 64Pins | LQFP | 54I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | - | 20Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51AC | 85°C | Surface Mount | - | ||||||
Each | 800+$19.470 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 256KB | 64Pins | LQFP | 55I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF521x | 85°C | Surface Mount | - | ||||||
Each | 1+$23.980 10+$18.700 25+$17.470 50+$16.650 100+$15.840 More Pricing... | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 50.33MHz | 50.33MHz | 256KB | 64Pins | QFP | 54I/O's | QFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | - | 20Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51AC | 85°C | Surface Mount | - | ||||||
Each | 450+$19.420 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 60MHz | 60MHz | 128KB | 80Pins | LQFP | 43I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5223x | 85°C | Surface Mount | - | ||||||
Each | 1+$10.080 10+$9.610 25+$9.150 50+$8.810 100+$8.460 More Pricing... | AT32 Family AT32UC3L Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 48Pins | TQFP | 36I/O's | TQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | - | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | AT32UC3L | 85°C | Surface Mount | - | ||||||
Each | 1+$8.840 10+$7.190 25+$6.790 50+$6.570 100+$6.350 More Pricing... | RX Family RX200 Series RX24T Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | LFQFP | 80I/O's | LFQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | - | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | ||||||
Each | 1+$9.060 10+$7.370 25+$6.950 50+$6.720 100+$6.490 More Pricing... | RX Family RX600 Series RX66T Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 160MHz | 160MHz | 512KB | 64Pins | LFQFP | 39I/O's | LFQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | - | 15Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | ||||||
Each | 1+$12.710 10+$10.440 25+$10.060 50+$9.680 100+$9.300 More Pricing... | RX Family RX700 Series RX72T Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 1MB | 100Pins | LFQFP | 73I/O's | LFQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 128KB | - | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX700 | 85°C | Surface Mount | - | ||||||
Each | 1+$13.320 10+$10.970 25+$10.570 50+$10.180 100+$9.770 More Pricing... | RX Family RX700 Series RX72T Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 1MB | 100Pins | LFQFP | 72I/O's | LFQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 128KB | - | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX700 | 85°C | Surface Mount | - | ||||||