0
0 Items$0.00

32-bit Microcontrollers :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
53R2066

RoHS

Date/Lot Code

Each
1+$14.090
10+$13.840
25+$13.610
50+$13.330
100+$13.060
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
121Pins
BGA
85I/O's
BGA
CAN, ENET, I2C, SPI, UART, USB
CAN, ENET, I2C, SPI, UART, USB
128KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
27AC2768

RoHS

Each
1+$42.680
5+$38.660
10+$34.640
25+$32.090
50+$31.290
More Pricing...
EZ-USB Family CYUSB3xx Series Microcontrollers
ARM9
32bit
32 bit
-
-
-
-
-
121Pins
BGA
60I/O's
BGA
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
512KB
USB Peripheral Controller
-
-
1.15V
1.25V
EZ-USB
0°C
CYUSB3xx
70°C
Surface Mount
-
-
09P4174

RoHS

Each
200+$101.820
600+$99.790
1000+$97.750
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
32bit
132MHz
132MHz
3MB
416Pins
BGA
256I/O's
BGA
CAN, SCI, SPI
CAN, SCI, SPI
128KB
Powertrain and Transmission
40Channels
12Bit
1.35V
1.65V
MPC5
-40°C
MPC55xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
70K3510

RoHS

Each
200+$85.710
600+$83.990
1000+$82.290
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
132MHz
132MHz
2MB
416Pins
BGA
256I/O's
BGA
CAN, SCI, SPI
CAN, SCI, SPI
64KB
-
40Channels
12Bit
1.35V
1.65V
MPC5
-40°C
MPC55xx
125°C
Surface Mount
AEC-Q100
-
46M3581

RoHS

Each
200+$68.230
400+$66.860
600+$65.510
1000+$64.140
2000+$62.770
More Pricing...
MPC5 Family MPC52XX Series Microcontrollers
Power Architecture
32bit
32 bit
-
32bit
400MHz
400MHz
-
272Pins
BGA
56I/O's
BGA
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
16KB
Automotive
-
-
1.42V
1.58V
MPC5
0°C
MPC52xx
70°C
Surface Mount
-
-
75C3683
Each
200+$193.290
600+$190.420
1000+$187.630
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
56MHz
56MHz
1MB
388Pins
BGA
56I/O's
BGA
-
-
36KB
-
80Channels
10Bit
2.5V
2.7V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
-
53R0320

RoHS

Each
184+$11.330
368+$11.110
552+$10.880
920+$10.650
1840+$10.420
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
121Pins
BGA
85I/O's
BGA
ENET, I2C, SPI, USB
ENET, I2C, SPI, USB
128KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
24R7109

RoHS

Each
184+$8.480
368+$8.310
552+$8.140
920+$7.970
1840+$7.800
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
128KB
121Pins
BGA
85I/O's
BGA
I2C, SPI, UART
I2C, SPI, UART
32KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
24R7107

RoHS

Each
184+$8.480
368+$8.310
552+$8.140
920+$7.970
1840+$7.800
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
128KB
121Pins
BGA
85I/O's
BGA
I2C, SPI, UART
I2C, SPI, UART
16KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
24R7117

RoHS

Each
184+$8.480
368+$8.470
552+$8.460
920+$8.440
1840+$8.420
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
256KB
121Pins
BGA
85I/O's
BGA
I2C, SPI, UART, USB
I2C, SPI, UART, USB
32KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
24R7115

RoHS

Each
184+$8.490
368+$8.480
552+$8.470
920+$8.460
1840+$8.440
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
128KB
121Pins
BGA
85I/O's
BGA
I2C, SPI, UART, USB
I2C, SPI, UART, USB
32KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
24R7113

RoHS

Each
184+$7.590
368+$7.440
552+$7.280
920+$7.130
1840+$6.990
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
121Pins
BGA
85I/O's
BGA
I2C, SPI, UART
I2C, SPI, UART
32KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
24R7111

RoHS

Each
184+$8.680
368+$8.510
552+$8.330
920+$8.160
1840+$7.980
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
256KB
121Pins
BGA
85I/O's
BGA
I2C, SPI, UART
I2C, SPI, UART
32KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
24R7119

RoHS

Date/Lot Code

Each
184+$9.400
368+$9.390
552+$9.370
920+$9.350
1840+$9.330
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
121Pins
BGA
85I/O's
BGA
I2C, SPI, UART, USB
I2C, SPI, UART, USB
32KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
95W8242
Each
1+$165.240
5+$160.770
10+$156.300
25+$154.080
50+$151.840
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
56MHz
56MHz
1MB
388Pins
BGA
56I/O's
BGA
QSPI, UART
QSPI, UART
36KB
-
80Channels
10Bit
2.5V
2.7V
MPC5
-40°C
MPC55xx
85°C
Surface Mount
AEC-Q100
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON