
| Quantity | Price |
|---|---|
| 184+ | $11.330 |
| 368+ | $11.110 |
| 552+ | $10.880 |
| 920+ | $10.650 |
| 1840+ | $10.420 |
| 4600+ | $10.200 |
| 9200+ | $9.970 |
Product Information
Product Overview
The PIC32MX695F512L-80I/BG is a high performance PIC32MX family 32-bit Microcontroller packs powerful PIC®(RISC) architecture with MIPS M4K core. This product offer all of the advantages of the well recognized high-performance x32 architecture with standardized features including 512kB of addressable program memory size, 12kB of Auxiliary flash, 131072bytes of data memory size, two comparators and 16-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 80MHz with wide operating voltage of 2.3 to 3.6V.
- 5 Stage pipeline
- 105DMIPS MIPS M4K Core
- 8-Channel DMA
- full-speed USB 2.0 Device/Host/OTG
- Five 16-bit timers
- Two 32-bit timers
- 5x Capture/Compare/PWM (CCP)
- 10/100 Base-TX Ethernet Mac
- Instruction trace
Applications
Communications & Networking, Audio, Embedded Design & Development, Multimedia
Technical Specifications
PIC32 Family PIC32MX Series Microcontrollers
32 bit
32bit
80MHz
121Pins
85I/O's
ENET, I2C, SPI, USB
ENET, I2C, SPI, USB
10Bit
3.6V
85°C
PIC32
-
No SVHC (04-Feb-2026)
PIC32
32bit
80MHz
512KB
BGA
BGA
128KB
16Channels
2.3V
-40°C
Surface Mount
PIC32MX
MSL 3 - 168 hours
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
