0
0 Items$0.00

32-bit Microcontrollers :

36 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
68AC5528

RoHS

Each
1+$54.060
5+$49.810
10+$45.560
25+$43.250
50+$41.980
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
220MHz
220MHz
4MB
416Pins
MAPBGA
293I/O's
MAPBGA
CAN, DSPI, ESCI
CAN, DSPI, ESCI
512KB
Battery Management
4Channels
16Bit
4.5V
5.5V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
-
-
68AC5529

RoHS

Each
1+$64.080
5+$59.000
10+$53.910
25+$49.560
50+$48.420
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
264MHz
264MHz
4MB
416Pins
MAPBGA
293I/O's
MAPBGA
CAN, DSPI, ESCI
CAN, DSPI, ESCI
512KB
Battery Management
4Channels
16Bit
4.5V
5.5V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
-
-
77AC3578

RoHS

Date/Lot Code

Each
1+$65.540
5+$60.540
10+$55.520
25+$51.600
50+$51.060
More Pricing...
S32R Family S32Rxx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
240MHz
240MHz
2MB
257Pins
MAPBGA
-
MAPBGA
CAN, Ethernet, I2C, LIN, SPI
CAN, Ethernet, I2C, LIN, SPI
1.5MB
Automotive & Industrial Radar
16Channels
12Bit
1.19V
1.31V
S32R
-40°C
S32Rxx
125°C
Surface Mount
AEC-Q100
-
07AH4827

RoHS

Date/Lot Code

Each
1+$70.780
5+$67.190
10+$63.600
25+$61.810
50+$59.760
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
264MHz
264MHz
8MB
416Pins
MAPBGA
283I/O's
MAPBGA
CAN, SPI, SCI
CAN, SPI, SCI
512KB
Automotive & Industrial Engine Management
-
-
1.2V
1.32V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
02AH2550

RoHS

Each
1+$80.270
5+$73.470
10+$66.650
25+$61.190
50+$60.360
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
264MHz
264MHz
8MB
516Pins
MAPBGA
283I/O's
MAPBGA
CAN, SPI, SCI
CAN, SPI, SCI
512KB
Automotive & Industrial Engine Management
-
-
1.2V
1.32V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6240

RoHS

Each
800+$16.980
1600+$16.640
2400+$16.300
4000+$15.960
8000+$15.620
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
120MHz
120MHz
512KB
144Pins
MAPBGA
95I/O's
MAPBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
128KB
Ethernet
49Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K6x
105°C
Surface Mount
-
-
89T6242

RoHS

Each
450+$19.770
900+$19.380
1350+$18.970
2250+$18.580
4500+$18.190
More Pricing...
Kinetis K Family K7x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
120MHz
120MHz
1MB
256Pins
MAPBGA
128I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
Graphics LCD Controller
40Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K7x
105°C
Surface Mount
-
-
05W8074

RoHS

Each
450+$20.830
900+$20.420
1350+$19.990
2250+$19.580
4500+$19.160
More Pricing...
Kinetis K Family K7x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
150MHz
150MHz
512KB
256Pins
MAPBGA
128I/O's
MAPBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
128KB
Graphics LCD Controller
81Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K7x
105°C
Surface Mount
-
-
89T6244

RoHS

Each
450+$19.040
900+$18.660
1350+$18.280
2250+$17.900
4500+$17.520
More Pricing...
Kinetis K Family K7x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
120MHz
120MHz
512KB
256Pins
MAPBGA
128I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
Graphics LCD Controller
81Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K7x
105°C
Surface Mount
-
-
09J5384

RoHS

Each
450+$87.060
1350+$85.320
2250+$83.570
Coldfire V2 Family MCF528x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
66MHz
66MHz
2MB
256Pins
MAPBGA
150I/O's
MAPBGA
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
-
8Channels
10Bit
2.7V
5V
ColdFire v2
-40°C
MCF528x
85°C
Surface Mount
-
-
05W8072

RoHS

Each
800+$18.860
1600+$18.480
2400+$18.100
4000+$17.720
8000+$17.350
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
150MHz
150MHz
512KB
144Pins
MAPBGA
95I/O's
MAPBGA
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
Ethernet
57Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K6x
105°C
Surface Mount
-
-
12T2185

RoHS

Date/Lot Code

Each
1+$46.290
5+$42.940
10+$39.590
25+$37.050
50+$36.500
More Pricing...
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
144Pins
MAPBGA
96I/O's
MAPBGA
CAN, ENET, I2C, QSPI, UART, USB
CAN, ENET, I2C, QSPI, UART, USB
64KB
-
8Channels
12Bit
3V
3.6V
ColdFire V2
-40°C
MCF5225x
85°C
Surface Mount
-
-
45AC7516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$99.140
50+$89.000
100+$76.830
250+$70.740
500+$66.680
More Pricing...
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
80MHz
80MHz
1MB
208Pins
MAPBGA
192I/O's
MAPBGA
CAN, SCI, SPI
CAN, SCI, SPI
64KB
-
34Channels
12Bit
1.35V
1.65V
MPC5
-40°C
MPC55xx
125°C
Surface Mount
AEC-Q100
-
69W2698

RoHS

Each
1740+$6.840
3480+$6.700
5220+$6.560
8700+$6.420
17400+$6.290
More Pricing...
Kinetis L Family KL4x Series Microcontrollers
ARM Cortex-M0+
32bit
32 bit
-
32bit
48MHz
48MHz
256KB
121Pins
MAPBGA
84I/O's
MAPBGA
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
32KB
USB and Segment LCD Controller
24Channels
16Bit
1.71V
3.6V
Kinetis L
-40°C
KL4x
105°C
Surface Mount
-
-
07AH4828

RoHS

Date/Lot Code

Each
1+$86.180
5+$79.280
10+$72.380
25+$68.780
50+$66.960
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
300MHz
300MHz
8MB
416Pins
MAPBGA
283I/O's
MAPBGA
CAN, SPI, SCI
CAN, SPI, SCI
512KB
Automotive & Industrial Engine Management
-
-
1.2V
1.32V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6758

RoHS

Each
450+$61.300
900+$60.070
1350+$58.850
2250+$57.620
4500+$56.390
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
32bit
116MHz
116MHz
2MB
200Pins
MAPBGA
-
MAPBGA
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
592KB
Gateway
36Channels
10Bit
3.3V
5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
05W8032

RoHS

Each
640+$5.960
1280+$5.850
1920+$5.730
3200+$5.620
6400+$5.500
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
50MHz
50MHz
64KB
64Pins
MAPBGA
40I/O's
MAPBGA
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
USB Microcontroller
12Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K Series
105°C
Surface Mount
-
-
11AC4016

RoHS

Each
760+$27.270
1520+$26.730
2280+$26.180
3800+$25.640
7600+$25.090
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
200MHz
200MHz
2.5MB
257Pins
MAPBGA
-
MAPBGA
CAN, Ethernet, SPI, UART
CAN, Ethernet, SPI, UART
384KB
-
-
-
3.15V
3.6V
MPC5
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
-
02AH2549

RoHS

Each
1+$76.840
5+$70.280
10+$63.720
25+$61.090
50+$58.460
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
264MHz
264MHz
8MB
416Pins
MAPBGA
283I/O's
MAPBGA
CAN, SPI, SCI
CAN, SPI, SCI
512KB
Automotive & Industrial Engine Management
-
-
1.2V
1.32V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
95Y0389

RoHS

Each
1+$52.080
5+$46.700
10+$40.250
25+$37.020
50+$34.860
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
160MHz
160MHz
3MB
100Pins
MAPBGA
-
MAPBGA
CAN, ENET, I2C, I2S, LIN, SPI
CAN, ENET, I2C, I2S, LIN, SPI
384KB
-
52Channels
10Bit, 12Bit
1.2V
1.32V
MPC5
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
-
07AH4830

RoHS

Each
1+$75.410
5+$68.950
10+$62.490
25+$59.910
50+$57.320
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
264MHz
264MHz
8MB
416Pins
MAPBGA
283I/O's
MAPBGA
CAN, Ethernet, SCI, SPI
-
512KB
Automotive & Industrial Engine Management
-
-
1.2V
1.32V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6200

RoHS

Each
800+$13.610
1600+$13.340
2400+$13.070
4000+$12.790
8000+$12.520
More Pricing...
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
100MHz
100MHz
256KB
144Pins
MAPBGA
98I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
USB and Segment LCD Controller
42Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
-
-
89T6196

RoHS

Each
800+$12.750
1600+$12.500
2400+$12.240
4000+$11.990
8000+$11.730
More Pricing...
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
100MHz
100MHz
256KB
144Pins
MAPBGA
98I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
USB and Segment LCD Controller
46Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
-
-
61T9420

RoHS

Each
800+$14.070
1600+$13.790
2400+$13.510
4000+$13.230
8000+$12.940
More Pricing...
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
100MHz
100MHz
512KB
144Pins
MAPBGA
98I/O's
MAPBGA
CAN, I2C, I2S, SPI, USB, UART
CAN, I2C, I2S, SPI, USB, UART
128KB
USB and Segment LCD Controller
46Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
-
-
31W9115

RoHS

Each
1740+$9.480
3480+$9.290
5220+$9.100
8700+$8.910
17400+$8.720
More Pricing...
Kinetis K Family K3x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
72MHz
72MHz
256KB
121Pins
MAPBGA
72I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
64KB
Segment LCD Controller
42Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K3x
105°C
Surface Mount
-
-
1-25 of 36 items
of 2 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON