Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCF52259CVN80Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12T2185
Product RangeColdfire V2 Family MCF5225x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.290 |
| 5+ | $42.940 |
| 10+ | $39.590 |
| 25+ | $37.050 |
| 50+ | $36.500 |
| 100+ | $35.940 |
| 250+ | $35.220 |
Price for:Each
Minimum: 1
Multiple: 1
$46.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF52259CVN80Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12T2185
Product RangeColdfire V2 Family MCF5225x Series Microcontrollers
Technical Datasheet
Product RangeColdfire V2 Family MCF5225x Series Microcontrollers
Device CoreColdFire v2
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max80MHz
CPU Speed80MHz
Program Memory Size512KB
No. of Pins144Pins
IC Case / PackageMAPBGA
MCU Case StyleMAPBGA
No. of I/O's96I/O's
InterfacesCAN, ENET, I2C, QSPI, UART, USB
Embedded Interface TypeCAN, ENET, I2C, QSPI, UART, USB
RAM Memory Size64KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyColdFire V2
MCU SeriesMCF5225x
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Coldfire V2 Family MCF5225x Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
80MHz
No. of Pins
144Pins
MCU Case Style
MAPBGA
Interfaces
CAN, ENET, I2C, QSPI, UART, USB
RAM Memory Size
64KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
ColdFire V2
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ColdFire v2
No. of Bits
32bit
Operating Frequency Max
80MHz
Program Memory Size
512KB
IC Case / Package
MAPBGA
No. of I/O's
96I/O's
Embedded Interface Type
CAN, ENET, I2C, QSPI, UART, USB
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MCF5225x
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MCF52259CVN80
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
