0
0 Items$0.00

32-bit Microcontrollers :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
08R5770

RoHS

Each
1+$37.940
5+$34.580
10+$31.220
25+$28.800
50+$28.100
More Pricing...
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
-
32 bit
-
80MHz
-
512KB
144Pins
LQFP
96I/O's
-
CAN, ENET, I2C, QSPI, UART, USB
-
64KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5225x
85°C
Surface Mount
09P3968

RoHS

Each
300+$20.620
600+$20.310
900+$19.910
1500+$19.490
3000+$19.090
More Pricing...
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
66MHz
66MHz
256KB
144Pins
LQFP
96I/O's
LQFP
CAN, ENET, I2C, QSPI, UART, USB
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5225x
85°C
Surface Mount
09P3972

RoHS

Each
300+$24.360
600+$23.870
900+$23.380
1500+$22.900
3000+$22.410
More Pricing...
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
66MHz
66MHz
512KB
144Pins
LQFP
96I/O's
LQFP
CAN, ENET, I2C, QSPI, UART, USB
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5225x
85°C
Surface Mount
09P3966

RoHS

Each
450+$22.960
900+$22.500
1350+$22.040
2250+$21.580
4500+$21.130
More Pricing...
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
80MHz
80MHz
512KB
100Pins
LQFP
56I/O's
LQFP
CAN, ENET, I2C, QSPI, UART, USB
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5225x
85°C
Surface Mount
12T2185

RoHS

Date/Lot Code

Each
1+$46.290
5+$42.940
10+$39.590
25+$37.050
50+$36.500
More Pricing...
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
80MHz
80MHz
512KB
144Pins
MAPBGA
96I/O's
MAPBGA
CAN, ENET, I2C, QSPI, UART, USB
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
ColdFire V2
-40°C
MCF5225x
85°C
Surface Mount
09P3964

RoHS

Each
450+$20.290
900+$19.890
1350+$19.470
2250+$19.070
4500+$18.670
More Pricing...
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
80MHz
80MHz
512KB
100Pins
LQFP
56I/O's
LQFP
CAN, ENET, I2C, QSPI, UART, USB
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
ColdFire v2
0°C
MCF5225x
70°C
Surface Mount
09P3965

RoHS

Each
450+$22.290
900+$21.850
1350+$21.400
2250+$20.960
4500+$20.510
More Pricing...
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
66MHz
66MHz
512KB
100Pins
LQFP
56I/O's
LQFP
CAN, ENET, I2C, QSPI, UART, USB
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5225x
85°C
Surface Mount
09P3963

RoHS

Each
450+$18.960
900+$18.580
1350+$18.200
2250+$17.830
4500+$17.450
More Pricing...
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
66MHz
66MHz
256KB
100Pins
LQFP
56I/O's
LQFP
CAN, ENET, I2C, QSPI, UART, USB
CAN, ENET, I2C, QSPI, UART, USB
32KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5225x
85°C
Surface Mount
09P3967

RoHS

Each
300+$19.860
600+$19.640
900+$19.250
1500+$18.860
3000+$18.470
More Pricing...
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
80MHz
80MHz
256KB
144Pins
LQFP
96I/O's
LQFP
CAN, ENET, I2C, QSPI, UART, USB
CAN, ENET, I2C, QSPI, UART, USB
32KB
8Channels
12Bit
3V
3.6V
ColdFire v2
0°C
MCF5225x
70°C
Surface Mount
09P3962

RoHS

Each
450+$17.410
900+$17.060
1350+$16.710
2250+$16.360
4500+$16.020
More Pricing...
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
80MHz
80MHz
256KB
100Pins
LQFP
56I/O's
LQFP
CAN, ENET, I2C, QSPI, UART, USB
CAN, ENET, I2C, QSPI, UART, USB
32KB
8Channels
12Bit
3V
3.6V
ColdFire v2
0°C
MCF5225x
70°C
Surface Mount
95W3432

RoHS

Each
1+$27.200
10+$25.370
25+$24.710
50+$22.340
100+$21.160
More Pricing...
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32bit
32 bit
-
80MHz
-
512KB
100Pins
LQFP
56I/O's
-
CAN, ENET, I2C, QSPI, UART, USB
-
64KB
8Channels
12Bit
3V
3.6V
ColdFire V2
0°C
MCF5225x
70°C
Surface Mount
95W8172

RoHS

Each
1+$42.630
5+$39.360
10+$36.070
25+$34.440
50+$33.540
More Pricing...
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
80MHz
80MHz
512KB
144Pins
MAPBGA
96I/O's
MAPBGA
I2C, QSPI, UART, USB
I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
ColdFire V2
0°C
MCF5225x
70°C
Surface Mount
1-12 of 12 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON