
| Quantity | Price |
|---|---|
| 450+ | $20.290 |
| 900+ | $19.890 |
| 1350+ | $19.470 |
| 2250+ | $19.070 |
| 4500+ | $18.670 |
| 11250+ | $18.260 |
| 22500+ | $17.850 |
Product Information
Product Overview
The MCF52254AF80 is a 32-bit Microcontroller based on the Version 2 ColdFire core operating at a frequency up to 80MHz, offering high performance and low power consumption. On-chip memories connected tightly to the processor core include up to 512kB of flash memory and 64kB of static random access memory (SRAM). It features 4-channel general-purpose timer (GPT) capable of input capture/output compare, pulse width modulation and clock module with 8MHz on-chip relaxation oscillator and integrated phase-locked loop (PLL).
- Static operation
- 16 General-purpose, 32-bit data and address registers
- Cryptographic acceleration unit (CAU)
- Tightly-coupled coprocessor to accelerate software-based encryption and message digest functions
- System debug support - Background debug mode (BDM) for in-circuit debugging
- Real-time trace for determining dynamic execution path
- On-chip memories - Up to 512KB of interleaved flash memory supporting 2-1-1-1 accesses
- Fully static operation with processor sleep and whole chip stop modes
- Rapid response to interrupts from the low-power sleep mode
- Clock enable/disable for each peripheral when not used
- Software controlled disable of external clock output for low-power consumption
- Based on and includes all existing features of the TouCAN module
- Full implementation of the CAN protocol specification version 2.0B
- Zero to eight bytes data length
- Unused MB space can be used as general purpose RAM space
- Listen-only mode capability
- Content-related addressing
- No read/write semaphores
- Time stamp based on 16-bit free-running timer
- Global network time, synchronized by a specific message
- Full-speed/low-speed host controller
- Fast Ethernet controller (FEC)
- On-chip transmit and receive FIFOs
- Built-in dedicated DMA controller
- Memory-based flexible descriptor rings
Applications
Computers & Computer Peripherals, Communications & Networking, Automation & Process Control, Motor Drive & Control
Technical Specifications
Coldfire V2 Family MCF5225x Series Microcontrollers
32 bit
32bit
80MHz
100Pins
56I/O's
CAN, ENET, I2C, QSPI, UART, USB
CAN, ENET, I2C, QSPI, UART, USB
12Bit
3.6V
70°C
ColdFire v2
-
No SVHC (27-Jun-2024)
ColdFire v2
32bit
80MHz
512KB
LQFP
LQFP
64KB
8Channels
3V
0°C
Surface Mount
MCF5225x
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for MCF52254AF80
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
