32-bit Microcontrollers :
14 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(14)
No. of I/O's
=56I/O's
1
(9)
(7)
(1)
(1)
(39)
(1)
(1)
(1)
Product Range
(2)
(6)
(2)
(1)
(3)
Device Core
(2)
(8)
(4)
Data Bus Width
(14)
No. of Bits
(7)
MCU Core Size
(5)
Operating Frequency Max
(1)
(2)
(3)
(1)
(5)
(1)
(1)
CPU Speed
(2)
(3)
(1)
(4)
(1)
(1)
Program Memory Size
(1)
(4)
(6)
(1)
No. of Pins
(1)
(8)
(3)
(2)
Packaging
(14)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 450+$22.960 900+$22.500 1350+$22.040 2250+$21.580 4500+$21.130 More Pricing... | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | LQFP | 56I/O's | LQFP | CAN, ENET, I2C, QSPI, UART, USB | CAN, ENET, I2C, QSPI, UART, USB | 64KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5225x | 85°C | Surface Mount | - | ||||||
Each | 200+$68.230 400+$66.860 600+$65.510 1000+$64.140 2000+$62.770 More Pricing... | MPC5 Family MPC52XX Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 400MHz | 400MHz | - | 272Pins | BGA | 56I/O's | BGA | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 16KB | Automotive | - | - | 1.42V | 1.58V | MPC5 | 0°C | MPC52xx | 70°C | Surface Mount | - | ||||||
Each | 450+$20.290 900+$19.890 1350+$19.470 2250+$19.070 4500+$18.670 More Pricing... | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | LQFP | 56I/O's | LQFP | CAN, ENET, I2C, QSPI, UART, USB | CAN, ENET, I2C, QSPI, UART, USB | 64KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | 0°C | MCF5225x | 70°C | Surface Mount | - | ||||||
Each | 450+$22.290 900+$21.850 1350+$21.400 2250+$20.960 4500+$20.510 More Pricing... | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 512KB | 100Pins | LQFP | 56I/O's | LQFP | CAN, ENET, I2C, QSPI, UART, USB | CAN, ENET, I2C, QSPI, UART, USB | 64KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5225x | 85°C | Surface Mount | - | ||||||
75C3683 | Each | 200+$193.290 600+$190.420 1000+$187.630 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 56MHz | 56MHz | 1MB | 388Pins | BGA | 56I/O's | BGA | - | - | 36KB | - | 80Channels | 10Bit | 2.5V | 2.7V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | |||||
Each | 450+$18.960 900+$18.580 1350+$18.200 2250+$17.830 4500+$17.450 More Pricing... | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 256KB | 100Pins | LQFP | 56I/O's | LQFP | CAN, ENET, I2C, QSPI, UART, USB | CAN, ENET, I2C, QSPI, UART, USB | 32KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5225x | 85°C | Surface Mount | - | ||||||
Each | 450+$17.410 900+$17.060 1350+$16.710 2250+$16.360 4500+$16.020 More Pricing... | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 256KB | 100Pins | LQFP | 56I/O's | LQFP | CAN, ENET, I2C, QSPI, UART, USB | CAN, ENET, I2C, QSPI, UART, USB | 32KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | 0°C | MCF5225x | 70°C | Surface Mount | - | ||||||
Each | 480+$8.960 960+$8.870 1440+$8.690 2400+$8.520 4800+$8.340 More Pricing... | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 72MHz | 72MHz | 256KB | 80Pins | LQFP | 56I/O's | LQFP | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 64KB | Segment LCD Controller | 33Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K3x | 105°C | Surface Mount | - | ||||||
Each | 260+$18.500 520+$17.300 780+$16.800 1300+$15.170 2600+$14.280 More Pricing... | Coldfire V2 Family MCF5222x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | - | 32bit | 80MHz | 80MHz | 256KB | 100Pins | LQFP | 56I/O's | LQFP | I2C, QSPI, UART | I2C, QSPI, UART | 32KB | USB Microcontroller | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5222x | 85°C | Surface Mount | - | ||||||
Each | 450+$16.790 900+$15.700 1350+$15.250 2250+$13.770 4500+$12.960 More Pricing... | Coldfire V2 Family MCF5222x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | - | 32bit | 66MHz | 66MHz | 128KB | 100Pins | LQFP | 56I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | USB Microcontroller | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5222x | 85°C | Surface Mount | - | ||||||
Each | 480+$12.290 960+$12.120 1440+$11.880 2400+$11.640 4800+$11.390 More Pricing... | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 100MHz | 100MHz | 512KB | 80Pins | LQFP | 56I/O's | LQFP | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | Segment LCD Controller | 33Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K3x | 105°C | Surface Mount | - | ||||||
95W8242 | Each | 1+$165.240 5+$160.770 10+$156.300 25+$154.080 50+$151.840 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 56MHz | 56MHz | 1MB | 388Pins | BGA | 56I/O's | BGA | QSPI, UART | QSPI, UART | 36KB | - | 80Channels | 10Bit | 2.5V | 2.7V | MPC5 | -40°C | MPC55xx | 85°C | Surface Mount | AEC-Q100 | |||||
95W3432 RoHS | Each | 1+$27.200 10+$25.370 25+$24.710 50+$22.340 100+$21.160 More Pricing... | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | - | - | 80MHz | - | 512KB | 100Pins | LQFP | 56I/O's | - | CAN, ENET, I2C, QSPI, UART, USB | - | 64KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire V2 | 0°C | MCF5225x | 70°C | Surface Mount | - | |||||
Each | 1+$112.370 5+$109.400 10+$106.420 25+$104.930 50+$103.440 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | - | 40MHz | - | 512KB | 388Pins | BGA | 56I/O's | - | CAN, SPI, UART | - | 32KB | - | 32Channels | 10Bit | 2.5V | 2.7V | MPC5 | -40°C | MPC55xx | 85°C | Surface Mount | AEC-Q100 | ||||||