32-bit Microcontrollers :
13 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
(7)
(1)
Operating Temperature Max
=70°C
1
(13)
(584)
(119)
(139)
(21)
Product Range
(1)
(5)
(5)
(1)
(1)
Device Core
(1)
(1)
(3)
(6)
(1)
(1)
Data Bus Width
(12)
No. of Bits
(6)
MCU Core Size
(1)
Operating Frequency Max
(1)
(5)
(3)
(1)
(1)
CPU Speed
(1)
(3)
(1)
(1)
Program Memory Size
(1)
(3)
(3)
No. of Pins
(1)
(3)
(4)
(2)
(1)
(1)
(1)
Packaging
(13)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
INFINEON | Each | 1+$42.680 5+$38.660 10+$34.640 25+$32.090 50+$31.290 More Pricing... | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM9 | 32bit | 32 bit | - | - | - | - | - | 121Pins | BGA | 60I/O's | BGA | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 512KB | USB Peripheral Controller | - | - | 1.15V | 1.25V | EZ-USB | 0°C | CYUSB3xx | 70°C | Surface Mount | |||||
Each | 1+$25.850 5+$23.290 10+$20.710 25+$19.680 50+$18.660 More Pricing... | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32bit | 32 bit | - | - | 200MHz | - | - | 121Pins | BGA | 6I/O's | - | I2C, SPI, USB | - | 512KB | - | - | - | 1.15V | 1.25V | EZ-USB | 0°C | CYUSB3xx | 70°C | Surface Mount | ||||||
Each | 1+$24.910 5+$22.430 10+$19.940 25+$18.940 50+$17.950 More Pricing... | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32bit | 32 bit | - | - | 200MHz | - | - | 121Pins | BGA | 6I/O's | - | I2C, SPI, USB | - | 512KB | - | - | - | 1.15V | 1.25V | EZ-USB | 0°C | CYUSB3xx | 70°C | Surface Mount | ||||||
Each | 1+$22.820 5+$20.520 10+$18.210 25+$17.290 50+$16.370 More Pricing... | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32bit | 32 bit | - | - | 200MHz | - | - | 121Pins | BGA | 6I/O's | - | I2C, SPI, USB | - | 512KB | - | - | - | 1.15V | 1.25V | EZ-USB | 0°C | CYUSB3xx | 70°C | Surface Mount | ||||||
INFINEON | Each | 1+$8.200 10+$7.090 25+$6.200 50+$5.830 100+$5.060 More Pricing... | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM Cortex-M0 | - | - | - | - | - | - | 32KB | 88Pins | QFN | - | - | I2C | - | 16KB | - | - | - | 3V | 3.6V | EZ-USB | 0°C | CYUSB3xx | 70°C | Surface Mount | |||||
Each | 200+$68.230 400+$66.860 600+$65.510 1000+$64.140 2000+$62.770 More Pricing... | MPC5 Family MPC52XX Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 400MHz | 400MHz | - | 272Pins | BGA | 56I/O's | BGA | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 16KB | Automotive | - | - | 1.42V | 1.58V | MPC5 | 0°C | MPC52xx | 70°C | Surface Mount | ||||||
Each | 450+$20.290 900+$19.890 1350+$19.470 2250+$19.070 4500+$18.670 More Pricing... | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | LQFP | 56I/O's | LQFP | CAN, ENET, I2C, QSPI, UART, USB | CAN, ENET, I2C, QSPI, UART, USB | 64KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | 0°C | MCF5225x | 70°C | Surface Mount | ||||||
Each | 450+$23.830 900+$23.350 1350+$22.870 2250+$22.400 4500+$21.920 More Pricing... | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 80Pins | LQFP | 43I/O's | LQFP | ENET, I2C, SPI, UART | ENET, I2C, SPI, UART | 32KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | 0°C | MCF5223x | 70°C | Surface Mount | ||||||
Each | 300+$19.860 600+$19.640 900+$19.250 1500+$18.860 3000+$18.470 More Pricing... | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 256KB | 144Pins | LQFP | 96I/O's | LQFP | CAN, ENET, I2C, QSPI, UART, USB | CAN, ENET, I2C, QSPI, UART, USB | 32KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | 0°C | MCF5225x | 70°C | Surface Mount | ||||||
Each | 450+$17.410 900+$17.060 1350+$16.710 2250+$16.360 4500+$16.020 More Pricing... | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 256KB | 100Pins | LQFP | 56I/O's | LQFP | CAN, ENET, I2C, QSPI, UART, USB | CAN, ENET, I2C, QSPI, UART, USB | 32KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | 0°C | MCF5225x | 70°C | Surface Mount | ||||||
95W3432 RoHS | Each | 1+$27.200 10+$25.370 25+$24.710 50+$22.340 100+$21.160 More Pricing... | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | - | - | 80MHz | - | 512KB | 100Pins | LQFP | 56I/O's | - | CAN, ENET, I2C, QSPI, UART, USB | - | 64KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire V2 | 0°C | MCF5225x | 70°C | Surface Mount | |||||
Each | 1+$42.630 5+$39.360 10+$36.070 25+$34.440 50+$33.540 More Pricing... | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 144Pins | MAPBGA | 96I/O's | MAPBGA | I2C, QSPI, UART, USB | I2C, QSPI, UART, USB | 64KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire V2 | 0°C | MCF5225x | 70°C | Surface Mount | ||||||
Each | 1+$23.870 10+$22.260 25+$21.690 50+$19.610 100+$18.570 More Pricing... | xCORE Family XS1-U Series Microcontrollers | xCORE | 32bit | 32 bit | 32bit | - | 500MHz | 500MHz | - | 96Pins | FBGA | 38I/O's | FBGA | SPI, USB | SPI, USB | 64KB | - | 4Channels | 12Bit | 4.5V | 5.5V | xCORE | 0°C | XS1-U | 70°C | Surface Mount | ||||||