Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYUSB3324-88LTXCCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.27AC2773
Product RangeEZ-USB Family CYUSB3xx Series Microcontrollers
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.200 |
| 10+ | $7.090 |
| 25+ | $6.200 |
| 50+ | $5.830 |
| 100+ | $5.060 |
| 250+ | $4.230 |
| 500+ | $4.110 |
Price for:Each
Minimum: 1
Multiple: 1
$8.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYUSB3324-88LTXCCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.27AC2773
Product RangeEZ-USB Family CYUSB3xx Series Microcontrollers
Technical Datasheet
Product RangeEZ-USB Family CYUSB3xx Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width-
Operating Frequency Max-
Program Memory Size32KB
No. of Pins88Pins
IC Case / PackageQFN
No. of I/O's-
InterfacesI2C
RAM Memory Size16KB
ADC Channels-
ADC Resolution-
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyEZ-USB
MCU SeriesCYUSB3xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EZ-USB Family CYUSB3xx Series Microcontrollers
Data Bus Width
-
Program Memory Size
32KB
IC Case / Package
QFN
Interfaces
I2C
ADC Channels
-
Supply Voltage Min
3V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
CYUSB3xx
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0
Operating Frequency Max
-
No. of Pins
88Pins
No. of I/O's
-
RAM Memory Size
16KB
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
70°C
MCU Family
EZ-USB
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
