32-bit Microcontrollers :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
No. of I/O's
=96I/O's
1
(9)
(7)
(1)
(1)
(39)
(1)
(1)
(1)
Product Range
(6)
Device Core
(6)
Data Bus Width
(5)
No. of Bits
(5)
Operating Frequency Max
(2)
(4)
CPU Speed
(2)
(1)
Program Memory Size
(2)
(4)
No. of Pins
(6)
IC Case / Package
(4)
(2)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$37.940 5+$34.580 10+$31.220 25+$28.800 50+$28.100 More Pricing... | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | - | 32 bit | - | 80MHz | - | 512KB | 144Pins | LQFP | 96I/O's | - | CAN, ENET, I2C, QSPI, UART, USB | - | 64KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5225x | 85°C | Surface Mount | ||||||
Each | 300+$20.620 600+$20.310 900+$19.910 1500+$19.490 3000+$19.090 More Pricing... | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 256KB | 144Pins | LQFP | 96I/O's | LQFP | CAN, ENET, I2C, QSPI, UART, USB | CAN, ENET, I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5225x | 85°C | Surface Mount | ||||||
Each | 300+$24.360 600+$23.870 900+$23.380 1500+$22.900 3000+$22.410 More Pricing... | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 512KB | 144Pins | LQFP | 96I/O's | LQFP | CAN, ENET, I2C, QSPI, UART, USB | CAN, ENET, I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5225x | 85°C | Surface Mount | ||||||
Each | 1+$46.290 5+$42.940 10+$39.590 25+$37.050 50+$36.500 More Pricing... | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 144Pins | MAPBGA | 96I/O's | MAPBGA | CAN, ENET, I2C, QSPI, UART, USB | CAN, ENET, I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire V2 | -40°C | MCF5225x | 85°C | Surface Mount | ||||||
Each | 300+$19.860 600+$19.640 900+$19.250 1500+$18.860 3000+$18.470 More Pricing... | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 256KB | 144Pins | LQFP | 96I/O's | LQFP | CAN, ENET, I2C, QSPI, UART, USB | CAN, ENET, I2C, QSPI, UART, USB | 32KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | 0°C | MCF5225x | 70°C | Surface Mount | ||||||
Each | 1+$42.630 5+$39.360 10+$36.070 25+$34.440 50+$33.540 More Pricing... | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 144Pins | MAPBGA | 96I/O's | MAPBGA | I2C, QSPI, UART, USB | I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire V2 | 0°C | MCF5225x | 70°C | Surface Mount | ||||||