32-bit Microcontrollers :
13 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(1)
(6)
(4)
No. of I/O's
=48I/O's
1
(9)
(7)
(1)
(1)
(39)
(1)
(1)
(1)
Product Range
(1)
(2)
(2)
(3)
(4)
(1)
Device Core
(1)
(2)
(4)
(3)
(2)
Data Bus Width
(12)
No. of Bits
(9)
Operating Frequency Max
(1)
(3)
(6)
(1)
(2)
CPU Speed
(2)
(4)
(1)
(2)
Program Memory Size
(3)
(2)
(1)
(2)
(2)
No. of Pins
(1)
(12)
IC Case / Package
(1)
(4)
(2)
(2)
(3)
(1)
Packaging
(9)
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$9.010 10+$6.990 25+$6.280 50+$6.060 100+$5.850 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 1MB | 64Pins | eTQFP | 48I/O's | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | - | 18Channels | 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bx | 125°C | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$7.980 50+$5.750 100+$5.260 250+$5.100 500+$4.990 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 1MB | 64Pins | TQFP-EP | 48I/O's | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | - | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bxx | 105°C | Surface Mount | AEC-Q100 | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+$7.600 50+$5.420 100+$4.940 250+$4.740 500+$4.640 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 48MHz | - | 512KB | 64Pins | TQFP-EP | 48I/O's | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | - | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bxx | 105°C | Surface Mount | AEC-Q100 | |||||
Each | 1+$27.000 10+$24.910 25+$19.410 50+$16.170 100+$12.920 More Pricing... | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 64Pins | LFQFP | 48I/O's | LFQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | 12Channels | 12Bit | 1.62V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | ||||||
Each | 1+$9.620 10+$9.540 25+$9.460 50+$9.260 100+$9.070 More Pricing... | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 1MB | 64Pins | QFN | 48I/O's | QFN | I2S, SPI, UART, USB | I2S, SPI, UART, USB | 256KB | - | 26Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | - | ||||||
Each | 1+$5.970 10+$4.770 25+$4.290 50+$4.180 100+$4.060 More Pricing... | RX Family RX200 Series RX24T Group Microcontrollers | RX | 32bit | 32 bit | - | 80MHz | - | 128KB | 64Pins | LFQFP | 48I/O's | - | I2C, SCI, SPI | - | 16KB | - | 12Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | ||||||
Each | 1+$15.670 10+$14.110 25+$13.220 50+$12.700 100+$12.180 More Pricing... | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32bit | 32 bit | - | 50MHz | - | 384KB | 64Pins | LQFP | 48I/O's | - | I2C, SPI, SCI | - | 64KB | - | 12Channels | 12Bit | 1.62V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | ||||||
Each | 1+$44.680 5+$41.200 10+$37.710 25+$35.620 50+$33.610 More Pricing... | TPS-1 Family Microcontrollers | - | 32bit | 32 bit | - | 100MHz | 100MHz | - | 196Pins | FPBGA | 48I/O's | FPBGA | Ethernet, I2C, SPI, UART | Ethernet, I2C, SPI, UART | - | Profinet I/O Devices | - | - | 900mV | 1.1V | TPS-1 | -40°C | - | 125°C | Surface Mount | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+$8.060 50+$5.760 100+$5.250 250+$5.060 500+$4.950 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 64Pins | TQFP-EP | 48I/O's | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | - | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bxx | 105°C | Surface Mount | AEC-Q100 | |||||
Each | 1+$9.850 10+$8.050 25+$7.690 50+$7.320 100+$7.100 More Pricing... | Coldfire+ Family MCF51QU Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | 48I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | 19Channels | 12Bit | 1.71V | 3.6V | ColdFire+ | -40°C | MCF51QU | 105°C | Surface Mount | - | ||||||
Each | 1+$10.180 10+$9.970 25+$9.770 50+$9.560 100+$9.360 More Pricing... | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 1MB | 64Pins | QFN | 48I/O's | QFN | I2S, SPI, UART, USB | I2S, SPI, UART, USB | 256KB | - | 26Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | - | ||||||
Each | 1+$6.560 10+$5.270 25+$4.750 50+$4.620 100+$4.490 More Pricing... | RX Family RX200 Series RX24T Group Microcontrollers | RXv2 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 256KB | 64Pins | LFQFP | 48I/O's | LFQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | - | 12Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | ||||||
80AK3589 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+$7.710 50+$5.060 100+$4.780 250+$4.600 500+$4.230 More Pricing... | RX Family RX200 Series RX24T Group Microcontrollers | RXv2 | - | 32 bit | - | 80MHz | - | 128KB | 64Pins | LFQFP | 48I/O's | - | I2C, SCI, SPI | - | 16KB | - | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | |||||