Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCF51QU128VLHCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.49AC3957
Product RangeColdfire+ Family MCF51QU Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.850 |
| 10+ | $8.050 |
| 25+ | $7.690 |
| 50+ | $7.320 |
| 100+ | $7.100 |
| 250+ | $6.970 |
| 500+ | $6.840 |
Price for:Each
Minimum: 1
Multiple: 1
$9.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF51QU128VLHCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.49AC3957
Product RangeColdfire+ Family MCF51QU Series Microcontrollers
Technical Datasheet
Product RangeColdfire+ Family MCF51QU Series Microcontrollers
Device CoreColdFire v1
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed50MHz
Operating Frequency Max50MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's48I/O's
InterfacesI2C, SPI, UART
RAM Memory Size32KB
Embedded Interface TypeI2C, SPI, UART
ADC Channels19Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyColdFire+
MCU SeriesMCF51QU
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Coldfire+ Family MCF51QU Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
50MHz
No. of Pins
64Pins
MCU Case Style
LQFP
Interfaces
I2C, SPI, UART
Embedded Interface Type
I2C, SPI, UART
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
ColdFire+
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ColdFire v1
Data Bus Width
32bit
CPU Speed
50MHz
Program Memory Size
128KB
IC Case / Package
LQFP
No. of I/O's
48I/O's
RAM Memory Size
32KB
ADC Channels
19Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MCF51QU
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
