0
0 Items$0.00

32-bit Microcontrollers :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
49X0836

RoHS

Each
1+$10.390
10+$9.950
25+$9.520
50+$9.060
100+$8.610
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
100MHz
100MHz
512KB
100Pins
TQFP
81I/O's
TQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
128KB
28Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
15AC6348

RoHS

Each
1+$14.180
10+$13.940
25+$13.680
50+$13.410
100+$13.130
More Pricing...
AT32 Family AT32UC3C Series Microcontrollers
AVR32
32bit
32 bit
32bit
66MHz
66MHz
256KB
100Pins
TQFP
81I/O's
TQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
64KB
16Channels
12Bit
4.5V
5.5V
AT32
-40°C
AT32UC3C
85°C
Surface Mount
Each
55AC3016

RoHS

Each
1+$9.700
10+$9.300
25+$8.890
50+$8.580
100+$8.250
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
120MHz
120MHz
512KB
100Pins
TQFP
81I/O's
TQFP
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
128KB
28Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX4xx
85°C
Surface Mount
-
68AK9849
Each
1+$19.640
10+$16.270
25+$14.920
50+$14.710
100+$14.500
More Pricing...
RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers
G3KH
32bit
32 bit
-
120MHz
-
1MB
100Pins
LQFP
81I/O's
-
CAN, Ethernet, I2C, LIN, UART
-
128KB
36Channels
10Bit, 12Bit
3V
5.5V
RH850
-40°C
RH850/F1xx
105°C
Surface Mount
-
68AK9702

RoHS

Each
1+$23.220
10+$20.690
25+$19.210
50+$19.160
100+$19.120
More Pricing...
RX Family RX600 Series RX63T Group Microcontrollers
RX
32bit
32 bit
-
100MHz
-
512KB
144Pins
LQFP
81I/O's
-
CAN, I2C, SCI, SPI, USB
-
48KB
20Channels
10Bit, 12Bit
4V
5.5V
RX
-40°C
RX600
85°C
Surface Mount
-
68AK9749

RoHS

Each
1+$15.910
10+$13.110
25+$11.700
50+$11.690
100+$11.680
More Pricing...
RX Family RX600 Series RX671 Group Microcontrollers
RX
32bit
32 bit
-
120MHz
-
2MB
100Pins
LFQFP
81I/O's
-
CAN, I2C, SCI, SPI, USB
-
384KB
16Channels
12Bit
2.7V
3.6V
RX
-40°C
RX600
105°C
Surface Mount
-
07AH6448

RoHS

Date/Lot Code

Each
1+$13.990
10+$13.360
25+$12.720
50+$12.500
100+$12.260
More Pricing...
AT32 Family AT32UC3C Series Microcontrollers
AVR
32bit
32 bit
32bit
66MHz
66MHz
256KB
100Pins
TQFP
81I/O's
TQFP
CAN, Ethernet, I2S, SPI, USART, USB
CAN, Ethernet, I2S, SPI, USART, USB
64KB
16Channels
12Bit
3V
5.5V
AT32
-40°C
AT32UC3C
85°C
Surface Mount
-
68T4582

RoHS

Each
90+$15.000
180+$13.590
270+$13.310
450+$13.050
900+$12.770
More Pricing...
AT32 Family AT32UC3C Series Microcontrollers
AVR32
32bit
32 bit
32bit
66MHz
66MHz
512KB
100Pins
TQFP
81I/O's
TQFP
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
64KB
16Channels
12Bit
3V
5.5V
AT32
-40°C
AT32UC3C
85°C
Surface Mount
-
70W0332

RoHS

Each
119+$9.650
238+$9.460
357+$9.260
595+$9.060
1190+$8.870
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
80MHz
80MHz
256KB
100Pins
TQFP
81I/O's
TQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
64KB
28Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
31Y3441

RoHS

Each
1+$8.770
10+$8.410
25+$8.030
50+$7.710
100+$7.390
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
-
50MHz
-
512KB
100Pins
TQFP
81I/O's
-
I2C, SPI, UART, USB
-
64KB
48Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
67X5533

RoHS

Each
238+$5.410
476+$5.300
714+$5.190
1190+$5.080
2380+$4.970
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
50MHz
50MHz
256KB
100Pins
TQFP
81I/O's
TQFP
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
32KB
48Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
42Y0918

RoHS

Each
1+$5.770
25+$5.490
100+$5.450
250+$5.340
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
50MHz
50MHz
128KB
100Pins
TQFP
81I/O's
TQFP
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
16KB
48Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
31Y3442

RoHS

Each
1+$9.040
10+$8.670
25+$8.300
50+$7.960
100+$7.610
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
-
50MHz
-
512KB
100Pins
TQFP
81I/O's
-
CAN, I2C, SPI, UART, USB
-
64KB
48Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
75T6268

RoHS

Each
1+$17.000
5+$16.480
10+$15.970
25+$15.450
50+$14.730
More Pricing...
AT32 Family AT32UC3C Series Microcontrollers
AVR32
32bit
32 bit
32bit
66MHz
66MHz
512KB
100Pins
TQFP
81I/O's
TQFP
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
64KB
16Channels
12Bit
3V
5.5V
AT32
-40°C
AT32UC3C
85°C
Surface Mount
Each
68AK9700

RoHS

Each
1+$25.150
10+$21.230
25+$18.910
50+$18.710
100+$18.500
More Pricing...
RX Family RX600 Series RX63T Group Microcontrollers
RX
32bit
32 bit
-
100MHz
-
512KB
144Pins
LQFP
81I/O's
-
CAN, I2C, SCI, SPI, USB
-
48KB
20Channels
10Bit, 12Bit
4V
5.5V
RX
-40°C
RX600
85°C
Surface Mount
-
29AK6891

RoHS

Each
1+$20.250
10+$17.110
25+$16.320
50+$15.770
100+$15.220
More Pricing...
RH850 Family RH850/F1K Group Microcontrollers
-
32bit
32 bit
32bit
120MHz
120MHz
2MB
100Pins
LQFP
81I/O's
LQFP
CAN, I2C, LIN, UART
CAN, I2C, LIN, UART
128KB
-
-
3V
5.5V
RH850
-40°C
-
105°C
Surface Mount
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON