32-bit Microcontrollers :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
(3)
No. of I/O's
=84I/O's
1
(1)
(1)
(32)
(1)
(1)
(1)
(2)
(2)
Product Range
(1)
(4)
(2)
(1)
Device Core
(1)
(4)
(3)
Data Bus Width
(8)
MCU Core Size
(4)
Operating Frequency Max
(1)
(1)
(2)
(1)
(1)
(2)
CPU Speed
(1)
(1)
(1)
(1)
Program Memory Size
(3)
(1)
(3)
No. of Pins
(3)
(1)
(3)
(1)
IC Case / Package
(6)
(1)
(1)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$60.000 5+$56.420 10+$52.840 25+$48.840 50+$46.840 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 150MHz | 150MHz | 4MB | 176Pins | LQFP | 84I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 192KB | Powertrain and Transmission | 40Channels | 12Bit | 1.14V | 1.32V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 200+$30.950 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 4MB | 176Pins | LQFP | 84I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 192KB | Powertrain and Transmission | 40Channels | 12Bit | 1.14V | 1.32V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 60+$51.180 120+$49.780 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 150MHz | 150MHz | 4MB | 324Pins | TEPBGA | 84I/O's | TEPBGA | CAN, SCI, SPI | CAN, SCI, SPI | 192KB | Powertrain and Transmission | 40Channels | 12Bit | 1.14V | 1.32V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 200+$38.140 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 4MB | 176Pins | LQFP | 84I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 192KB | Powertrain and Transmission | 40Channels | 12Bit | 1.14V | 1.32V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1740+$5.970 | Kinetis L Family KL4x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32bit | 48MHz | 48MHz | 256KB | 121Pins | MAPBGA | 84I/O's | MAPBGA | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | USB and Segment LCD Controller | 24Channels | 16Bit | 1.71V | 3.6V | Kinetis L | -40°C | KL4x | 105°C | Surface Mount | - | - | ||||||
Each | 1+$18.610 10+$15.060 25+$13.900 50+$13.370 100+$12.830 More Pricing... | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32bit | 32 bit | - | 50MHz | - | 256KB | 100Pins | LQFP | 84I/O's | - | I2C, SPI, SCI | - | 32KB | - | 16Channels | 12Bit | 1.62V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | ||||||
Each | 1+$20.610 10+$16.720 25+$12.820 50+$12.800 100+$12.790 More Pricing... | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32bit | 32 bit | - | 50MHz | - | 768KB | 100Pins | LQFP | 84I/O's | - | I2C, SPI, SCI | - | 96KB | - | 16Channels | 12Bit | 1.62V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | ||||||
Each | 1+$11.850 10+$10.900 25+$10.120 50+$9.590 100+$9.090 More Pricing... | RX Family RX200 Series RX220 Group Microcontrollers | RX | 32bit | 32 bit | - | 32MHz | - | 256KB | 100Pins | LQFP | 84I/O's | - | I2C, SPI, SCI | - | 16KB | - | 16Channels | 12Bit | 1.62V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | ||||||