0
0 Items$0.00

32-bit Microcontrollers :

1,011 Products Found
Find a huge range of 32-bit Microcontrollers at Newark Electronics Mexico. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, NXP, Renesas, Infineon & Stmicroelectronics

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Automotive Qualification Standard
25R8419

RoHS

Each
1+$18.480
10+$17.900
25+$17.330
50+$16.750
100+$16.170
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
100Pins
TQFP
85I/O's
TQFP
CAN, ENET, I2C, SPI, UART, USB
CAN, ENET, I2C, SPI, UART, USB
128KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
72AC6288

RoHS

MICROCHIP
Each (Supplied on Cut Tape)
Cut Tape
1+$14.310
50+$13.960
100+$13.680
250+$13.400
500+$13.120
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
100Pins
TQFP
85I/O's
TQFP
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
128KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
98AC2755

RoHS

Each
1+$9.120
10+$8.140
25+$7.790
50+$7.310
100+$6.880
More Pricing...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
32 bit
-
32bit
64MHz
64MHz
512KB
48Pins
UFQFPN
30I/O's
UFQFPN
I2C, SAI, SPI, UART, USART, USB
I2C, SAI, SPI, UART, USART, USB
256KB
Wireless Microcontroller
10Channels
12Bit
1.71V
3.6V
STM32
-40°C
STM32WB
85°C
Surface Mount
-
-
-
02AH3015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.450
50+$3.870
100+$3.520
250+$3.340
500+$3.330
More Pricing...
TLE987 Family TLE987XQX Series Microcontrollers
ARM Cortex-M3
32bit
32 bit
-
-
40MHz
40MHz
128KB
48Pins
HVQFN
10I/O's
HVQFN
LIN, UART
LIN, UART
6KB
Automotive
5Channels
10Bit
5.5V
28V
-
-40°C
TLE987x
150°C
Surface Mount
AEC-Q100
-
AEC-Q100
81AH0047

RoHS

Each
1+$10.920
10+$9.480
25+$8.980
50+$8.640
100+$8.290
More Pricing...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
48MHz
48MHz
256KB
73Pins
UFBGA
43I/O's
UFBGA
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART, UART
64KB
Wireless Power Control and Communication
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
-
-
-
74AC2062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$18.230
50+$13.030
100+$12.570
250+$12.350
500+$12.120
More Pricing...
AURIX Family TC2xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
-
200MHz
200MHz
2MB
144Pins
TQFP
120I/O's
TQFP
CAN, SPI
CAN, SPI
192KB
-
24Channels
12Bit
-
3.3V
AURIX
-40°C
TC2xx
125°C
Surface Mount
-
-
-
74AC2064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$27.980
50+$20.430
100+$19.760
250+$19.370
500+$18.960
More Pricing...
AURIX Family TC2xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
-
200MHz
200MHz
4MB
176Pins
LQFP
112I/O's
LQFP
CAN, Ethernet, I2C, LIN, SPI
CAN, Ethernet, I2C, LIN, SPI
472KB
-
60Channels
12Bit
-
3.3V
AURIX
-40°C
TC2xx
125°C
Surface Mount
-
-
-
58Y5003

RoHS

Each
1+$17.690
10+$16.950
25+$16.200
50+$15.440
100+$14.680
More Pricing...
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
200MHz
200MHz
2MB
100Pins
TQFP
78I/O's
TQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
-
40Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ EF
85°C
Surface Mount
-
-
-
12AJ7306

RoHS

Each
1+$8.980
10+$7.270
25+$6.850
50+$6.610
100+$6.380
More Pricing...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
-
32 bit
-
-
48MHz
-
256KB
73Pins
UFBGA
43I/O's
-
I2C, I2S, SPI, LPUART, USART
-
64KB
-
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
-
-
-
21AJ6888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$28.660
50+$20.950
100+$20.280
250+$19.880
500+$19.460
More Pricing...
AURIX Family TC3xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
-
300MHz
300MHz
4MB
292Pins
LFBGA
133I/O's
LFBGA
CAN, Ethernet, I2C, I2S, LIN, SPI
CAN, Ethernet, I2C, I2S, LIN, SPI
672KB
-
66Channels
10Bit, 12Bit
1.125V
1.375V
AURIX
-40°C
TC3xx
125°C
Surface Mount
AEC-Q100
-
-
47Y9508

RoHS

Each
1+$16.650
5+$16.200
10+$15.730
25+$15.270
50+$14.550
More Pricing...
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
252MHz
252MHz
2MB
100Pins
TQFP
78I/O's
TQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
-
40Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ
85°C
Surface Mount
-
-
-
21AJ6885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$27.160
50+$19.790
100+$19.140
250+$18.760
500+$18.380
More Pricing...
AURIX Family TC3xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
-
300MHz
300MHz
4MB
144Pins
TQFP
101I/O's
TQFP
CAN, Ethernet, I2C, I2S, LIN, SPI
CAN, Ethernet, I2C, I2S, LIN, SPI
672KB
-
43Channels
10Bit, 12Bit
1.125V
1.375V
AURIX
-40°C
TC3xx
125°C
Surface Mount
AEC-Q100
-
-
53R2038

RoHS

Date/Lot Code

Each
1+$9.790
10+$9.590
25+$9.390
50+$9.200
100+$9.000
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
100Pins
TQFP
85I/O's
TQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
22AC8518

RoHS

Date/Lot Code

Each
1+$3.280
10+$3.120
25+$2.960
50+$2.900
100+$2.840
More Pricing...
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
25MHz
25MHz
256KB
64Pins
TQFP
52I/O's
TQFP
I2C, I2S, LIN, SPI, UART, USB
I2C, I2S, LIN, SPI, UART, USB
32KB
-
20Channels
10Bit, 12Bit
2V
3.6V
PIC32
-40°C
PIC32MM
85°C
Surface Mount
-
-
-
21AJ6887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$28.660
50+$20.950
100+$20.280
250+$19.880
500+$19.460
More Pricing...
AURIX Family TC3xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
-
300MHz
300MHz
4MB
176Pins
LQFP
122I/O's
LQFP
ASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT
CAN, Ethernet, I2C, I2S, LIN, SPI
672KB
-
56Channels
10Bit, 12Bit
1.125V
1.375V
AURIX
-40°C
TC3xx
125°C
Surface Mount
AEC-Q100
-
-
85AJ4529

RoHS

Each
1+$5.310
10+$4.230
25+$3.790
50+$3.680
100+$3.560
More Pricing...
RX Family RX100 Series RX111 Group Microcontrollers
RX
32bit
32 bit
32bit
-
32MHz
32MHz
256KB
48Pins
LFQFP
30I/O's
LFQFP
I2C, SCI, SPI, USB
I2C, SCI, SPI, USB
32KB
-
10Channels
12Bit
1.8V
3.6V
RX
-40°C
RX100
85°C
Surface Mount
-
-
-
21AJ6891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$49.140
50+$38.380
100+$36.320
250+$34.160
500+$34.150
More Pricing...
AURIX Family TC3xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
-
300MHz
300MHz
6MB
292Pins
LFBGA
166I/O's
LFBGA
CAN, Ethernet, I2C, I2S, LIN, SPI
CAN, Ethernet, I2C, I2S, LIN, SPI
4.25MB
-
102Channels
10Bit, 12Bit
1.125V
1.375V
AURIX
-40°C
TC3xx
125°C
Surface Mount
AEC-Q100
-
-
51AH8000

RoHS

Each
1+$9.010
10+$6.990
25+$6.280
50+$6.060
100+$5.850
More Pricing...
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
80MHz
80MHz
1MB
64Pins
eTQFP
48I/O's
-
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
96KB
-
18Channels
12Bit
1.14V
1.26V
SPC5
-40°C
SPC582Bx
125°C
Surface Mount
AEC-Q100
-
-
10R7080

RoHS

Each
1+$13.210
10+$13.180
25+$13.150
50+$12.890
100+$12.620
More Pricing...
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32bit
32 bit
-
-
66MHz
-
512KB
144Pins
LQFP
109I/O's
-
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
-
64KB
-
8Channels
10Bit
1.65V
1.95V
AT32
-40°C
AT32UC3A
85°C
Surface Mount
-
-
-
47Y9465

RoHS

Date/Lot Code

Each
1+$16.780
5+$16.310
10+$15.860
25+$15.390
50+$14.670
More Pricing...
PIC32 Family PIC32MZ EF Series Microcontrollers
PIC32
-
32 bit
-
-
200MHz
-
2MB
100Pins
TQFP
78I/O's
-
Ethernet, I2C, I2S, SPI, UART, USB
-
512KB
-
40Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ EF
85°C
Surface Mount
-
-
-
53R2035

RoHS

Date/Lot Code

Each
1+$10.740
10+$10.290
25+$9.840
50+$9.430
100+$9.030
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
64Pins
TQFP
53I/O's
TQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
51AH7999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.980
50+$5.750
100+$5.260
250+$5.100
500+$4.990
More Pricing...
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
80MHz
80MHz
1MB
64Pins
TQFP-EP
48I/O's
-
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
96KB
-
18Channels
10Bit, 12Bit
1.14V
1.26V
SPC5
-40°C
SPC582Bxx
105°C
Surface Mount
AEC-Q100
-
-
57AJ0775

RoHS

Each
1+$6.080
10+$5.430
25+$5.190
50+$5.050
100+$4.890
More Pricing...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
-
32 bit
-
-
64MHz
-
320KB
48Pins
UFQFPN-EP
30I/O's
-
I2C, SPI, USART
-
48KB
-
10Channels
12Bit
1.71V
3.6V
STM32
-40°C
STM32WB
85°C
Surface Mount
-
-
-
85AH4113

RoHS

Each
1+$9.870
10+$8.030
25+$7.290
50+$7.180
100+$7.050
More Pricing...
RX Family RX600 Series RX66T Group Microcontrollers
-
32bit
32 bit
32bit
-
160MHz
160MHz
512KB
100Pins
LFQFP
72I/O's
LFQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
-
22Channels
12Bit
2.7V
5.5V
RX
-40°C
RX600
85°C
Surface Mount
-
-
-
53R0338

RoHS

Each
1+$14.240
10+$13.640
25+$13.050
50+$12.430
100+$11.820
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
100Pins
TQFP
85I/O's
TQFP
CAN, ENET, I2C, SPI, UART, USB
CAN, ENET, I2C, SPI, UART, USB
128KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
1-25 of 1011 items
of 41 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON