Print Page
STM32WLE5JCI6
MCU-Application Specific 32 bit, 48 MHz, 64 KB RAM/256 KB Program, 1.8 V to 3.6 V in, UFBGA-73
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32WLE5JCI6Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 81AH0047 |
| Product Range | STM32 Family STM32WL Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.300 |
| 10+ | $8.940 |
| 25+ | $8.470 |
| 50+ | $8.150 |
| 100+ | $7.820 |
| 250+ | $7.490 |
| 500+ | $7.170 |
Price for:Each
Minimum: 1
Multiple: 1
$10.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32WLE5JCI6Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 81AH0047 |
| Product Range | STM32 Family STM32WL Series Microcontrollers |
| Technical Datasheet | |
| Product Range | STM32 Family STM32WL Series Microcontrollers |
| Device Core | ARM Cortex-M4 |
| MCU Core Size | 32bit |
| Data Bus Width | 32bit |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 48MHz |
| Program Memory Size | 256KB |
| CPU Speed | 48MHz |
| No. of Pins | 73Pins |
| IC Case / Package | UFBGA |
| MCU Case Style | UFBGA |
| No. of I/O's | 43I/O's |
| Interfaces | I2C, I2S, SPI, USART |
| Embedded Interface Type | I2C, I2S, SPI, USART, UART |
| RAM Memory Size | 64KB |
| MCU Applications | Wireless Power Control and Communication |
| ADC Channels | 12Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | STM32 |
| MCU Series | STM32WL |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | STM32 Family STM32WL Series Microcontrollers |
|---|---|
| MCU Core Size | 32bit |
| Data Bus Width | 32 bit |
| Program Memory Size | 256KB |
| No. of Pins | 73Pins |
| MCU Case Style | UFBGA |
| Interfaces | I2C, I2S, SPI, USART |
| RAM Memory Size | 64KB |
| ADC Channels | 12Channels |
| Supply Voltage Min | 1.8V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | STM32WL |
| MSL | MSL 3 - 168 hours |
| Device Core | ARM Cortex-M4 |
|---|---|
| Data Bus Width | 32bit |
| Operating Frequency Max | 48MHz |
| CPU Speed | 48MHz |
| IC Case / Package | UFBGA |
| No. of I/O's | 43I/O's |
| Embedded Interface Type | I2C, I2S, SPI, USART, UART |
| MCU Applications | Wireless Power Control and Communication |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Family | STM32 |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
