0
0 Items$0.00

32-bit Microcontrollers :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
40AH5456

RoHS

TEXAS INSTRUMENTS
Each
1+$57.530
5+$54.790
10+$52.050
25+$43.250
50+$42.380
More Pricing...
Delfino (C2000) Family TMS320F2833x Series
C2000
-
32 bit
-
150MHz
-
512KB
176Pins
HLQFP
88I/O's
-
CAN, I2C, SPI, UART
-
68KB
-
16Channels
12Bit
1.805V
1.995V
Delfino (C2000)
-40°C
TMS320F2833x
125°C
Surface Mount
AEC-Q100
-
94T5933

RoHS

Each
1+$58.590
5+$54.650
10+$50.720
25+$46.610
50+$45.060
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
150MHz
150MHz
4MB
176Pins
LQFP
84I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
192KB
Powertrain and Transmission
40Channels
12Bit
1.14V
1.32V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
05W5296

RoHS

Each
60+$51.180
120+$49.780
180+$48.780
300+$47.780
600+$46.790
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
150MHz
150MHz
4MB
324Pins
TEPBGA
84I/O's
TEPBGA
CAN, SCI, SPI
CAN, SCI, SPI
192KB
Powertrain and Transmission
40Channels
12Bit
1.14V
1.32V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
05W8074

RoHS

Each
450+$20.830
900+$20.420
1350+$19.990
2250+$19.580
4500+$19.160
More Pricing...
Kinetis K Family K7x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
150MHz
150MHz
512KB
256Pins
MAPBGA
128I/O's
MAPBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
128KB
Graphics LCD Controller
81Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K7x
105°C
Surface Mount
-
-
05W8072

RoHS

Each
800+$18.860
1600+$18.480
2400+$18.100
4000+$17.720
8000+$17.350
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
150MHz
150MHz
512KB
144Pins
MAPBGA
95I/O's
MAPBGA
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
Ethernet
57Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K6x
105°C
Surface Mount
-
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON