32-bit Microcontrollers :
12 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
(6)
RAM Memory Size
=12KB
1
(5)
(16)
(4)
(1)
(38)
(1)
(12)
(99)
Product Range
(3)
(2)
(1)
(2)
(3)
Device Core
(2)
(3)
(3)
(3)
Data Bus Width
(8)
No. of Bits
(2)
MCU Core Size
(5)
Operating Frequency Max
(3)
(1)
(2)
(5)
(1)
CPU Speed
(2)
(2)
(2)
(1)
Program Memory Size
(8)
(3)
(1)
No. of Pins
(2)
(1)
(2)
(7)
Packaging
(10)
(1)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+$13.800 50+$10.120 100+$9.320 250+$9.290 500+$9.090 More Pricing... | PN7462 Family PN7362 Series Microcontroller4 | ARM Cortex-M0 | 32bit | 32 bit | - | 32bit | 20MHz | 20MHz | 160KB | 64Pins | HVQFN | 21I/O's | HVQFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 12KB | Communication Controller | - | - | 2.3V | 5.5V | NFC Reader IC | -40°C | NFC Reader IC | 85°C | Surface Mount | - | - | ||||||
Each | 1+$5.310 10+$4.210 25+$3.810 50+$3.700 100+$3.590 More Pricing... | RX Family RX200 Series RX23T Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 40MHz | 40MHz | 128KB | 64Pins | LFQFP | 50I/O's | LFQFP | I2C, SPI, UART | I2C, SPI, UART | 12KB | - | 10Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | ||||||
Each | 1+$3.920 10+$3.110 25+$2.770 50+$2.720 100+$2.670 More Pricing... | RX Family RX100 Series RX13T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 32MHz | - | 128KB | 32Pins | LQFP | 22I/O's | - | I2C, SCI, SPI, UART | - | 12KB | - | 5Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | ||||||
12AN8246 RoHS | Each | 1+$4.400 10+$3.180 25+$2.990 50+$2.880 100+$2.780 More Pricing... | RX Family, RX100 Series, RX14T Group Microcontrollers | RXv2 | - | 32 bit | - | - | 48MHz | - | 128KB | 48Pins | LFQFP | 43I/O's | - | I2C, SCI | - | 12KB | - | 14Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX100 | 125°C | Surface Mount | - | - | |||||
12AN8245 RoHS | Each | 1+$4.210 10+$2.970 100+$2.590 500+$2.150 1000+$1.890 More Pricing... | RX Family, RX100 Series, RX14T Group Microcontrollers | RXv2 | - | 32 bit | - | - | 48MHz | - | 128KB | 32Pins | LQFP | 27I/O's | - | I2C, SCI | - | 12KB | - | 10Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX100 | 125°C | Surface Mount | - | - | |||||
12AN8247 RoHS | Each | 1+$4.790 10+$3.470 25+$3.250 50+$3.080 100+$2.920 More Pricing... | RX Family, RX100 Series, RX14T Group Microcontrollers | RXv2 | - | 32 bit | - | - | 48MHz | - | 128KB | 64Pins | LFQFP | 59I/O's | - | I2C, SCI | - | 12KB | - | 16Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX100 | 125°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel | 1+$13.800 50+$10.120 100+$9.320 250+$9.290 500+$9.090 More Pricing... | - | - | - | - | - | - | 20MHz | - | 160KB | 64Pins | - | 21I/O's | - | - | - | 12KB | - | - | - | 2.3V | 5.5V | - | -40°C | - | 85°C | - | - | - | ||||||
Each | 800+$11.660 1600+$11.430 2400+$11.190 4000+$10.960 8000+$10.730 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 64MHz | 64MHz | 192KB | 64Pins | LQFP | 37I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 12KB | Automotive | 16Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 260+$13.180 520+$11.540 780+$9.560 1300+$8.570 2600+$8.400 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 128KB | 64Pins | LQFP | 45I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 12KB | Automotive | 16Channels | 12Bit | 3V | 5.5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 260+$11.420 520+$9.990 780+$9.780 1300+$9.580 2600+$9.380 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 128KB | 100Pins | LQFP | 79I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 12KB | Automotive | 33Channels | 12Bit | 3V | 5.5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+$14.740 10+$11.830 25+$11.100 50+$10.650 100+$10.200 More Pricing... | PN7462 Family PN7362 Series Microcontroller4 | ARM Cortex-M0 | 32bit | 32 bit | - | 32bit | 20MHz | 20MHz | 160KB | 64Pins | HVQFN | 21I/O's | HVQFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 12KB | Communication Controller | - | - | 2.3V | 5.5V | NFC Reader IC | -40°C | NFC Reader IC | 85°C | Surface Mount | - | - | ||||||
Each | 1+$4.760 10+$3.780 25+$3.390 50+$3.330 100+$3.260 More Pricing... | RX Family RX200 Series RX23T Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 40MHz | 40MHz | 128KB | 48Pins | LFQFP | 37I/O's | LFQFP | I2C, SPI, UART | I2C, SPI, UART | 12KB | - | 10Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | ||||||