Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPN7462AUHN/C300YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel45AC7481RL
Cut Tape45AC7481
Your Part Number
499 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $13.200 | $13.20 |
| Total Price | $13.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.200 |
| 50+ | $9.610 |
| 100+ | $8.830 |
| 250+ | $8.750 |
| 500+ | $8.230 |
| 1000+ | $7.950 |
| 2500+ | $7.790 |
| 5000+ | $7.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN7462AUHN/C300YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel45AC7481RL
Cut Tape45AC7481
Technical Datasheet
Operating Frequency Max20MHz
Program Memory Size160KB
No. of Pins64Pins
No. of I/O's21I/O's
RAM Memory Size12KB
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Operating Frequency Max
20MHz
No. of Pins
64Pins
RAM Memory Size
12KB
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Program Memory Size
160KB
No. of I/O's
21I/O's
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
